IC REG SW 1A 5V STEPDOWN TO220-5 - LM2575T-5G - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2575T-5GOS-ND |
1 25 100 250 500 1000 2500 5000 |
2.25000 1.87520 1.57500 1.31252 1.12500 1.01250 .97500 .95625 |
Extended Price
2.25 46.88 157.50 328.13 562.50 1012.50 2437.50 4781.25 |
| Manufacturer Part Number | LM2575T-5G | |||
| Description | IC REG SW 1A 5V STEPDOWN TO220-5 | |||
| Quantity Available | 701 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2575T-5G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4.75 ~ 40V |
| Voltage - Output | 5V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | TO-220-5 (Straight Leads) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2575T 5G LM2575T5G LM2575T 5GOS ND LM2575T5GOSND LM2575T-5GOS |
LM2575T-5G Specification Sheet
IC REG SW 1A 5V STEPDOWN TO220-5 - LM2575T-5G (LM2575T-5GOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SW 1A 5V STEPDOWN TO220-5 - LM2575T-5G
Order 'ic reg sw 1a 5v stepdown to220-5 - LM2575T-5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2575T-5GOS-ND.
IC REG SW 1A 5V STEPDOWN TO220-5 - LM2575T-005
Order 'ic reg sw 1a 5v stepdown to220-5 - LM2575T-005' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2575T-005OS-ND.
IC REG SW 3A 5V STEPDOWN TO220-5 - LM2576TV-5G
Order 'ic reg sw 3a 5v stepdown to220-5 - LM2576TV-5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2576TV-5G-ND.
IC REG SW 1A ADJ STEPDWN TO220-5 - LM2575T-ADJG
Order 'ic reg sw 1a adj stepdwn to220-5 - LM2575T-ADJG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2575T-ADJGOS-ND.
IC REG SW 1A ADJ STEPDWN TO220-5 - LM2575T-ADJ
Order 'ic reg sw 1a adj stepdwn to220-5 - LM2575T-ADJ' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2575T-ADJOS-ND.
IC REG SW 3A 5V STEPDOWN TO220-5 - LM2576T-005
Order 'ic reg sw 3a 5v stepdown to220-5 - LM2576T-005' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2576T-005OS-ND.
IC REG SW 1A 12V STPDWN TO220-5 - LM2575T-012
Order 'ic reg sw 1a 12v stpdwn to220-5 - LM2575T-012' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2575T-012-ND.
IC REG SW 1A 15V STPDWN TO220-5 - LM2575T-015
Order 'ic reg sw 1a 15v stpdwn to220-5 - LM2575T-015' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2575T-015-ND.
IC REG SW 1A 12V STPDWN TO220-5 - LM2575T-12G
Order 'ic reg sw 1a 12v stpdwn to220-5 - LM2575T-12G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2575T-12G-ND.
IC REG SW 1A 15V STPDWN TO220-5 - LM2575T-15G
Order 'ic reg sw 1a 15v stpdwn to220-5 - LM2575T-15G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2575T-15G-ND.
IC REG SW 1A 3.3V STPDWN TO220-5 - LM2575T-3.3G
Order 'ic reg sw 1a 3.3v stpdwn to220-5 - LM2575T-3.3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2575T-3.3G-ND.
IC REG SW 1A 3.3V STPDWN TO220-5 - LM2575T-3.3
Order 'ic reg sw 1a 3.3v stpdwn to220-5 - LM2575T-3.3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2575T-3.3OS-ND.
IC REG SW 1A 5V STPDWN TO220-5 - LM2575TV-005G
Order 'ic reg sw 1a 5v stpdwn to220-5 - LM2575TV-005G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2575TV-005G-ND.
IC REG SW 1A 5V STPDWN TO220-5 - LM2575TV-005
Order 'ic reg sw 1a 5v stpdwn to220-5 - LM2575TV-005' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2575TV-005-ND.
IC REG SW 1A 3.3V STPDWN TO220-5 - LM2575TV-5G
Order 'ic reg sw 1a 3.3v stpdwn to220-5 - LM2575TV-5G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2575TV-5G-ND.
Send this link via E-Mail
Help With This Screen