CAP CER 180PF 5% 2KV C0G 3640 - 3640GA181JAT9A - Capacitors
| Digi-Key Part Number | 3640GA181JAT9A-ND |
324 |
5.01000 |
Extended Price
1623.24 |
| Manufacturer Part Number | 3640GA181JAT9A | |||
| Description | CAP CER 180PF 5% 2KV C0G 3640 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640GA181JAT9A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3640 (9110) |
| Capacitance | 180.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 2.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 9.140 mm [Typ] |
| Width | 10.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640GA181JAT9A 3640GA181JAT9A |
3640GA181JAT9A Specification Sheet
CAP CER 180PF 5% 2KV C0G 3640 - 3640GA181JAT9A (3640GA181JAT9A-ND) - Capacitors
Related parts Capacitors:CAP CER 180PF 5% 2KV C0G 3640 - 3640GA181JAT9A
Order 'cap cer 180pf 5% 2kv c0g 3640 - 3640GA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GA181JAT9A-ND.
CAP CER 180PF 5% 1000V C0G 3640 - 3640AA181JAT9A
Order 'cap cer 180pf 5% 1000v c0g 3640 - 3640AA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AA181JAT9A-ND.
CAP CER 180PF 5% 630V C0G 3640 - 3640CA181JAT9A
Order 'cap cer 180pf 5% 630v c0g 3640 - 3640CA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640CA181JAT9A-ND.
CAP CER 220PF 5% 2KV C0G 3640 - 3640GA221JAT9A
Order 'cap cer 220pf 5% 2kv c0g 3640 - 3640GA221JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GA221JAT9A-ND.
CAP CER 270PF 5% 2KV C0G 3640 - 3640GA271JAT9A
Order 'cap cer 270pf 5% 2kv c0g 3640 - 3640GA271JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GA271JAT9A-ND.
CAP CER 330PF 5% 2KV C0G 3640 - 3640GA331JAT9A
Order 'cap cer 330pf 5% 2kv c0g 3640 - 3640GA331JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GA331JAT9A-ND.
CAP CER 3900PF 5% 2KV C0G 3640 - 3640GA392JA1RE
Order 'cap cer 3900pf 5% 2kv c0g 3640 - 3640GA392JA1RE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GA392JA1RE-ND.
CAP CER 3900PF 5% 2KV C0G 3640 - 3640GA392JATBE
Order 'cap cer 3900pf 5% 2kv c0g 3640 - 3640GA392JATBE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GA392JATBE-ND.
CAP CER 3900PF 5% 2KV C0G 3640 - 3640GA392JATRE
Order 'cap cer 3900pf 5% 2kv c0g 3640 - 3640GA392JATRE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GA392JATRE-ND.
CAP CER 5600PF 5% 2KV C0G 3640 - 3640GA562JA19A
Order 'cap cer 5600pf 5% 2kv c0g 3640 - 3640GA562JA19A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GA562JA19A-ND.
CAP CER 820PF 5% 2KV C0G 3640 - 3640GA821JAT9A
Order 'cap cer 820pf 5% 2kv c0g 3640 - 3640GA821JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640GA821JAT9A-ND.
CAP CER 180PF 5% 3000V C0G 3640 - 3640HA181JAT9A
Order 'cap cer 180pf 5% 3000v c0g 3640 - 3640HA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640HA181JAT9A-ND.
CAP CER 180PF 5% 4000V C0G 3640 - 3640JA181JAT9A
Order 'cap cer 180pf 5% 4000v c0g 3640 - 3640JA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640JA181JAT9A-ND.
CAP CER 180PF 5% 5000V C0G 3640 - 3640KA181JAT9A
Order 'cap cer 180pf 5% 5000v c0g 3640 - 3640KA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640KA181JAT9A-ND.
CAP CER 180PF 5% 1500V C0G 3640 - 3640SA181JAT9A
Order 'cap cer 180pf 5% 1500v c0g 3640 - 3640SA181JAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640SA181JAT9A-ND.
Send this link via E-Mail
Help With This Screen