IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-5.0(FLOW LB03) - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2575HVT-5.0(FLO-ND |
180 |
4.27500 |
Extended Price
769.50 |
| Manufacturer Part Number | LM2575HVT-5.0(FLOW LB03) | |||
| Description | IC REG SIMPLE SWITCHER TO-220-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2575HVT-5.0(FLOW LB03) |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 60V |
| Voltage - Output | 5V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | TO-220-5 (Straight Leads) |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2575HVT 5 0 FLOW LB03 LM2575HVT50FLOW LB03 LM2575HVT 5 0 FLO ND LM2575HVT50FLOND LM2575HVT-5.0(FLO |
LM2575HVT-5.0(FLOW LB03) Specification Sheet
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-5.0(FLOW LB03) (LM2575HVT-5.0(FLO-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-3.3/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-5.0(FLOW LB03)
Order 'ic reg simple switcher to-220-5 - LM2575HVT-5.0(FLOW LB03)' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-5.0(FLO-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-5.0/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575HVT-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-3.3/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-5.0/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-5.0-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-ADJ/NOPB
Order 'ic reg simple switcher to-220-5 - LM2575T-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-ADJNS-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-12/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-12-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-15/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-15-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-3.3/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-3.3-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2576HVT-5.0/NOPB
Order 'ic reg simple switcher to-220-5 - LM2576HVT-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVT-5.0-ND.
Send this link via E-Mail
Help With This Screen