IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-3.3/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2575HVS-3.3-ND |
1 25 100 250 500 1000 5000 10000 |
4.48000 3.40120 2.59550 2.38072 2.28226 2.25540 2.19275 2.14800 |
Extended Price
4.48 85.03 259.55 595.18 1141.13 2255.40 10963.75 21480.00 |
| Manufacturer Part Number | LM2575HVS-3.3/NOPB | |||
| Description | IC REG SIMPLE SWITCHER TO-263-5 | |||
| Quantity Available | 251 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2575HVS-3.3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 60V |
| Voltage - Output | 3.3V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | D²Pak-5 (SMD-220-5, TO-263-5) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2575HVS 3 3 NOPB LM2575HVS33NOPB LM2575HVS 3 3 ND LM2575HVS33ND LM2575HVS-3.3 |
LM2575HVS-3.3/NOPB Specification Sheet
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-3.3/NOPB (LM2575HVS-3.3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-12/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-12-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-15/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-15-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-3.3/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-5.0/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575HVS-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575HVS-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVS-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575S-12/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575S-12-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575S-3.3/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575S-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575S-5.0/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575S-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575S-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2575S-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2575S-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576HVS-3.3/NOPB
Order 'ic reg simple switcher to-263-5 - LM2576HVS-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVS-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576HVS-5.0/NOPB
Order 'ic reg simple switcher to-263-5 - LM2576HVS-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVS-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576HVS-ADJ/NOPB
Order 'ic reg simple switcher to-263-5 - LM2576HVS-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVS-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576S-12/NOPB
Order 'ic reg simple switcher to-263-5 - LM2576S-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576S-12-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576S-15/NOPB
Order 'ic reg simple switcher to-263-5 - LM2576S-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576S-15-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576S-3.3/NOPB
Order 'ic reg simple switcher to-263-5 - LM2576S-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576S-3.3-ND.
Send this link via E-Mail
Help With This Screen