IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-3.3/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM2574HVN-3.3-ND |
1 25 100 250 500 1000 5000 10000 |
4.85000 3.68600 2.81300 2.58020 2.47350 2.44440 2.37650 2.32800 |
Extended Price
4.85 92.15 281.30 645.05 1236.75 2444.40 11882.50 23280.00 |
| Manufacturer Part Number | LM2574HVN-3.3/NOPB | |||
| Description | IC REG SIMPLE SWITCHER 8-DIP | |||
| Quantity Available | 147 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM2574HVN-3.3/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 4 ~ 60V |
| Voltage - Output | 3.3V |
| Current - Output | 500mA |
| Output Power | - |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM2574HVN 3 3 NOPB LM2574HVN33NOPB LM2574HVN 3 3 ND LM2574HVN33ND LM2574HVN-3.3 |
LM2574HVN-3.3/NOPB Specification Sheet
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-3.3/NOPB (LM2574HVN-3.3-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-12/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-12-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-5.0/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-5.0-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574HVN-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2574HVN-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVN-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574N-12/NOPB
Order 'ic reg simple switcher 8-dip - LM2574N-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574N-12-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574N-15/NOPB
Order 'ic reg simple switcher 8-dip - LM2574N-15/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574N-15-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574N-5.0/NOPB
Order 'ic reg simple switcher 8-dip - LM2574N-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574N-5.0-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2574N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2574N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574N-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2578AN/NOPB
Order 'ic reg simple switcher 8-dip - LM2578AN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2578AN-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2594HVN-5.0/NOPB
Order 'ic reg simple switcher 8-dip - LM2594HVN-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVN-5.0-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2594HVN-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2594HVN-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594HVN-ADJ-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2594N-12/NOPB
Order 'ic reg simple switcher 8-dip - LM2594N-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594N-12-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2594N-3.3/NOPB
Order 'ic reg simple switcher 8-dip - LM2594N-3.3/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594N-3.3-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2594N-5.0/NOPB
Order 'ic reg simple switcher 8-dip - LM2594N-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594N-5.0-ND.
IC REG SIMPLE SWITCHER 8-DIP - LM2594N-ADJ/NOPB
Order 'ic reg simple switcher 8-dip - LM2594N-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594N-ADJ-ND.
Send this link via E-Mail
Help With This Screen