IC SYNC BUCK CTRLR SOT23-5 - LM1770UMF/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LM1770UMFCT-ND |
1 25 100 250 500 |
2.36000 1.74800 1.29200 1.02600 .98800 |
Extended Price
2.36 43.70 129.20 256.50 494.00 |
| Manufacturer Part Number | LM1770UMF/NOPB | |||
| Description | IC SYNC BUCK CTRLR SOT23-5 | |||
| Quantity Available | 357 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LM1770UMF/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.8 ~ 5.5V |
| Voltage - Output | 0.8 ~ 4.5V |
| Current - Output | 5A |
| Output Power | - |
| Package / Case | SOT-23-5 |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LM1770UMF NOPB LM1770UMFNOPB LM1770UMFCT ND LM1770UMFCTND LM1770UMFCT |
LM1770UMF/NOPB Specification Sheet
IC SYNC BUCK CTRLR SOT23-5 - LM1770UMF/NOPB (LM1770UMFCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SYNC BUCK CTRLR SOT23-5 - LM1770UMF/NOPB
Order 'ic sync buck ctrlr sot23-5 - LM1770UMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1770UMFCT-ND.
IC SYNC BUCK CTRLR SOT23-5 - LM1770UMF/NOPB
Order 'ic sync buck ctrlr sot23-5 - LM1770UMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1770UMFTR-ND.
IC SYNC BUCK CTRLR SOT23-5 - LM1770UMF/NOPB
Order 'ic sync buck ctrlr sot23-5 - LM1770UMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1770UMFDKR-ND.
IC SYNC BUCK CTRLR SOT23-5 - LM1770TMF/NOPB
Order 'ic sync buck ctrlr sot23-5 - LM1770TMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1770TMFCT-ND.
IC SYNC BUCK CTRLR SOT23-5 - LM1770TMF/NOPB
Order 'ic sync buck ctrlr sot23-5 - LM1770TMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1770TMFTR-ND.
IC SYNC BUCK CTRLR SOT23-5 - LM1770TMF/NOPB
Order 'ic sync buck ctrlr sot23-5 - LM1770TMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1770TMFDKR-ND.
IC SYNC BUCK CTRLR SOT23-5 - LM1770SMF
Order 'ic sync buck ctrlr sot23-5 - LM1770SMF' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1770SMFCT-ND.
IC SYNC BUCK CTRLR SOT23-5 - LM1770SMF
Order 'ic sync buck ctrlr sot23-5 - LM1770SMF' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1770SMFTR-ND.
IC SYNC BUCK CTRLR SOT23-5 - LM1770SMF
Order 'ic sync buck ctrlr sot23-5 - LM1770SMF' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1770SMFDKR-ND.
IC REGULATOR BUCK 1A SOT23-5 - LM2830XMF/NOPB
Order 'ic regulator buck 1a sot23-5 - LM2830XMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2830XMFCT-ND.
IC REGULATOR BUCK 1A SOT23-5 - LM2830XMF/NOPB
Order 'ic regulator buck 1a sot23-5 - LM2830XMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2830XMFTR-ND.
IC REGULATOR BUCK 1A SOT23-5 - LM2830ZMF/NOPB
Order 'ic regulator buck 1a sot23-5 - LM2830ZMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2830ZMFCT-ND.
IC REGULATOR BUCK 1A SOT23-5 - LM2830ZMF/NOPB
Order 'ic regulator buck 1a sot23-5 - LM2830ZMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2830ZMFTR-ND.
IC REGULATOR BUCK 1.5A SOT23-5 - LM2831XMF/NOPB
Order 'ic regulator buck 1.5a sot23-5 - LM2831XMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2831XMFCT-ND.
IC REGULATOR BUCK 1.5A SOT23-5 - LM2831XMF/NOPB
Order 'ic regulator buck 1.5a sot23-5 - LM2831XMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2831XMFDKR-ND.
Send this link via E-Mail
Help With This Screen