IC CORE VOLTAGE REG PWM 16-SOIC - ISL6560CB-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6560CB-T-ND |
2500 |
5.42400 |
Extended Price
13560.00 |
| Manufacturer Part Number | ISL6560CB-T | |||
| Description | IC CORE VOLTAGE REG PWM 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISL6560CB-T |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 2 - Dual |
| Voltage - Input | 12V |
| Voltage - Output | 3V |
| Current - Output | 40A |
| Output Power | - |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL6560CB T ISL6560CBT |
ISL6560CB-T Specification Sheet
IC CORE VOLTAGE REG PWM 16-SOIC - ISL6560CB-T (ISL6560CB-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CORE VOLTAGE REG PWM 16-SOIC - ISL6560CB
Order 'ic core voltage reg pwm 16-soic - ISL6560CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6560CB-ND.
IC CORE VOLTAGE REG PWM 16-SOIC - ISL6560CB-T
Order 'ic core voltage reg pwm 16-soic - ISL6560CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6560CB-T-ND.
IC CORE VOLTAGE REG PWM 16-SOIC - ISL6560CBZ
Order 'ic core voltage reg pwm 16-soic - ISL6560CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6560CBZ-ND.
IC CORE VOLTAGE REG PWM 16-SOIC - ISL6560CBZ-T
Order 'ic core voltage reg pwm 16-soic - ISL6560CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6560CBZ-T-ND.
IC ADVANCED REG PWM 16-SOIC - UC3524D
Order 'ic advanced reg pwm 16-soic - UC3524D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11213-5-ND.
IC CONTRLR STEP-DOWN PWM 16-SOIC - MAX797CSE+
Order 'ic contrlr step-down pwm 16-soic - MAX797CSE+' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX797CSE+-ND.
IC CONTRLR STEP-DOWN PWM 16-SOIC - MAX797CSE
Order 'ic contrlr step-down pwm 16-soic - MAX797CSE' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX797CSE-ND.
IC PWM CORE VOLTAGE REG 16-SOIC - ISL6553CB
Order 'ic pwm core voltage reg 16-soic - ISL6553CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6553CB-ND.
IC PWM CORE VOLTAGE REG 16-SOIC - ISL6553CB-T
Order 'ic pwm core voltage reg 16-soic - ISL6553CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6553CB-T-ND.
IC PWM CORE VOLTAGE REG 16-SOIC - ISL6553CBZA
Order 'ic pwm core voltage reg 16-soic - ISL6553CBZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6553CBZA-ND.
IC PWM CORE VOLTAGE REG 16-SOIC - ISL6553CBZA-T
Order 'ic pwm core voltage reg 16-soic - ISL6553CBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6553CBZA-T-ND.
IC PWM CORE VOLTAGE REG 16-SOIC - ISL6553CBZ
Order 'ic pwm core voltage reg 16-soic - ISL6553CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6553CBZ-ND.
IC PWM CORE VOLTAGE REG 16-SOIC - ISL6553CBZ-T
Order 'ic pwm core voltage reg 16-soic - ISL6553CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6553CBZ-T-ND.
IC PWM CORE VOLTAGE REG 20-SOIC - ISL6552CB
Order 'ic pwm core voltage reg 20-soic - ISL6552CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6552CB-ND.
IC PWM CORE VOLTAGE REG 20-SOIC - ISL6552CB-T
Order 'ic pwm core voltage reg 20-soic - ISL6552CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6552CB-T-ND.
Send this link via E-Mail
Help With This Screen