IC CTRLR PWM MULTI PHASE 16SOIC - ISL6558CBZA
| Digi-Key Part Number | ISL6558CBZA-ND |
1 25 100 |
4.32000 2.68200 1.99060 |
Extended Price
4.32 67.05 199.06 |
| Manufacturer Part Number | ISL6558CBZA | |||
| Description | IC CTRLR PWM MULTI PHASE 16SOIC | |||
| Quantity Available | 920 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6558CBZA |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Switching Style | Synchronous Buck |
| Number of Outputs | 4 [Nom] |
| Primary Output Voltage | Adj 800mV ~ 5V |
| Internal Switch(s) | No |
| Supply Voltage | 1.20 V [Min] |
| Supply Voltage | 12.00 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Output Type | Step-Down |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6558CBZA ISL6558CBZA |
ISL6558CBZA Specification Sheet
IC CTRLR PWM MULTI PHASE 16SOIC - ISL6558CBZA (ISL6558CBZA-ND)
Related parts :IC CTRLR PWM MULTI PHASE 16SOIC - ISL6558CBZA
Order 'ic ctrlr pwm multi phase 16soic - ISL6558CBZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6558CBZA-ND.
IC CNTRLR PWM MULTI-PHASE 16SOIC - ISL6558CB
Order 'ic cntrlr pwm multi-phase 16soic - ISL6558CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6558CB-ND.
IC CTRLR PWM MULTI PHASE 20-QFN - ISL6558CRZ
Order 'ic ctrlr pwm multi phase 20-qfn - ISL6558CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6558CRZ-ND.
IC CTRLR PWM MULTI PHASE 20QFN - ISL6558IRZ
Order 'ic ctrlr pwm multi phase 20qfn - ISL6558IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6558IRZ-ND.
IC CTRLR PWM MULTI PHASE 20SOIC - HIP6311ACBZA
Order 'ic ctrlr pwm multi phase 20soic - HIP6311ACBZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6311ACBZA-ND.
IC CTRLR PWM 1-PHASE GPU 16-QFN - ISL6269ACRZ
Order 'ic ctrlr pwm 1-phase gpu 16-qfn - ISL6269ACRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6269ACRZ-ND.
IC CTRLR PWM 1-PHASE GPU 16-QFN - ISL6269ACRZ-T
Order 'ic ctrlr pwm 1-phase gpu 16-qfn - ISL6269ACRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6269ACRZ-T-ND.
IC CTRLR PWM 1-PHASE GPU 16-QFN - ISL6269CRZ
Order 'ic ctrlr pwm 1-phase gpu 16-qfn - ISL6269CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6269CRZ-ND.
IC CTRLR PWM 1-PHASE GPU 16-QFN - ISL6269CRZ-T
Order 'ic ctrlr pwm 1-phase gpu 16-qfn - ISL6269CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6269CRZ-T-ND.
IC CTRLR PWM 4-PHASE 40-QFN - ISL6306CRZ
Order 'ic ctrlr pwm 4-phase 40-qfn - ISL6306CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6306CRZ-ND.
IC CTRLR PWM 4-PHASE 40-QFN - ISL6306CRZ-T
Order 'ic ctrlr pwm 4-phase 40-qfn - ISL6306CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6306CRZ-T-ND.
IC CTRLR PWM 4-PHASE 40-QFN - ISL6306IRZ
Order 'ic ctrlr pwm 4-phase 40-qfn - ISL6306IRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6306IRZ-ND.
IC CTRLR PWM 4-PHASE 40-QFN - ISL6306IRZ-T
Order 'ic ctrlr pwm 4-phase 40-qfn - ISL6306IRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6306IRZ-T-ND.
IC CTRLR PWM 6-PHASE 48-QFN - ISL6307CRZ
Order 'ic ctrlr pwm 6-phase 48-qfn - ISL6307CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6307CRZ-ND.
IC CTRLR PWM 6-PHASE 48-QFN - ISL6307CRZ-T
Order 'ic ctrlr pwm 6-phase 48-qfn - ISL6307CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6307CRZ-T-ND.
Send this link via E-Mail
Help With This Screen