IC CNTRLR PWM MULTI-PH 16-SOIC - ISL6558CB-T - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | ISL6558CB-T-ND |
2500 |
1.99064 |
Extended Price
4976.60 |
| Manufacturer Part Number | ISL6558CB-T | |||
| Description | IC CNTRLR PWM MULTI-PH 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISL6558CB-T |
| Vendor | Intersil |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Output Type | Step-Down |
| Switching Style | Synchronous Buck |
| Number of Outputs | 4 [Nom] |
| Primary Output Voltage | Adj 800mV ~ 5V |
| Internal Switch(s) | No |
| Supply Voltage | 1.20 V [Min] |
| Supply Voltage | 12.00 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL6558CB T ISL6558CBT |
ISL6558CB-T Specification Sheet
IC CNTRLR PWM MULTI-PH 16-SOIC - ISL6558CB-T (ISL6558CB-T-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CNTRLR PWM MULTI-PH 16-SOIC - ISL6558CB-T
Order 'ic cntrlr pwm multi-ph 16-soic - ISL6558CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6558CB-T-ND.
IC CNTRLR PWM MULTI-PHASE 16SOIC - ISL6558CB
Order 'ic cntrlr pwm multi-phase 16soic - ISL6558CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6558CB-ND.
IC CNTRLR PWM BUCK SYNC 14-SOIC - HIP6006CB-T
Order 'ic cntrlr pwm buck sync 14-soic - HIP6006CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6006CB-CT-ND.
IC CNTRLR PWM BUCK SYNC 14-SOIC - HIP6006CB-T
Order 'ic cntrlr pwm buck sync 14-soic - HIP6006CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP6006CB-TR-ND.
IC CNTRLR PWM SYNC BUCK 24-SOIC - ISL6530CB-T
Order 'ic cntrlr pwm sync buck 24-soic - ISL6530CB-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6530CB-CT-ND.
IC CNTRLR PWM SYNC BUCK 24-SOIC - ISL6530CB-T
Order 'ic cntrlr pwm sync buck 24-soic - ISL6530CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6530CB-TR-ND.
IC CNTRLR PWM SYNC BUCK 24-SOIC - ISL6531CB
Order 'ic cntrlr pwm sync buck 24-soic - ISL6531CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6531CB-ND.
IC CNTRLR PWM 2-PH BUCK 24-QFN - ISL6563IR
Order 'ic cntrlr pwm 2-ph buck 24-qfn - ISL6563IR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6563IR-ND.
IC CTRLR PWM SGL-ENDED 16-SOIC - ISL6721AB
Order 'ic ctrlr pwm sgl-ended 16-soic - ISL6721AB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6721AB-ND.
IC CTRLR PWM SGL-ENDED 16-SOIC - ISL6721AB-T
Order 'ic ctrlr pwm sgl-ended 16-soic - ISL6721AB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6721AB-T-ND.
IC CTRLR PWM SGL ENDED 16-SOIC - ISL6721ABZ
Order 'ic ctrlr pwm sgl ended 16-soic - ISL6721ABZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6721ABZ-ND.
IC CTRLR PWM SGL-ENDED 16-SOIC - ISL6721ABZ-T
Order 'ic ctrlr pwm sgl-ended 16-soic - ISL6721ABZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6721ABZ-T-ND.
IC CTRLR PWM SGL ENDED 16-SOIC - ISL6722AABZ
Order 'ic ctrlr pwm sgl ended 16-soic - ISL6722AABZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6722AABZ-ND.
IC CTRLR PWM SGL-ENDED 16-SOIC - ISL6722AABZ-T
Order 'ic ctrlr pwm sgl-ended 16-soic - ISL6722AABZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6722AABZ-T-ND.
IC CTRLR PWM SGL ENDED 16-SOIC - ISL6723AABZ
Order 'ic ctrlr pwm sgl ended 16-soic - ISL6723AABZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6723AABZ-ND.
Send this link via E-Mail
Help With This Screen