IC PWM DUAL TRIPLE REG 24TSSOP - ISL6534CVZR5229 - Integrated Circuits (ICs)
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6534CVZR5229
| Digi-Key Part Number | ISL6534CVZR5229-ND |
1 25 100 250 500 1000 |
4.56000 3.60240 2.88610 2.75592 2.71250 2.69080 |
Extended Price
4.56 90.06 288.61 688.98 1356.25 2690.80 |
| Manufacturer Part Number | ISL6534CVZR5229 | |||
| Description | IC PWM DUAL TRIPLE REG 24TSSOP | |||
| Quantity Available | 1134 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISL6534CVZR5229 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 |
| Package / Case | 24-TSSOP Exposed Pad, 24-eTSSOP, 24-HTSSOP |
| Packaging | Tube |
| Duty Cycle | 87.5% |
| Voltage - Supply | 3.3 V ~ 14 V |
| Frequency-Max | 1MHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISL6534CVZR5229 ISL6534CVZR5229 |
ISL6534CVZR5229 Specification Sheet
IC PWM DUAL TRIPLE REG 24TSSOP - ISL6534CVZR5229 (ISL6534CVZR5229-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6534CVZR5229IC PWM DUAL TRIPLE REG 24TSSOP - ISL6534CVZR5229
Order 'ic pwm dual triple reg 24tssop - ISL6534CVZR5229' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CVZR5229-ND.
IC PWM DUAL TRIPLE REG 32QFN - ISL6534CRZR5229
Order 'ic pwm dual triple reg 32qfn - ISL6534CRZR5229' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CRZR5229-ND.
IC PWM CORE VOLTAGE REG 20-SOIC - ISL6552CB
Order 'ic pwm core voltage reg 20-soic - ISL6552CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6552CB-ND.
IC PWM CORE VOLTAGE REG 20-SOIC - ISL6552CB-T
Order 'ic pwm core voltage reg 20-soic - ISL6552CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6552CB-T-ND.
IC PWM CORE VOLTAGE REG 20-SOIC - ISL6552CBZA
Order 'ic pwm core voltage reg 20-soic - ISL6552CBZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6552CBZA-ND.
IC PWM CORE VOLTAGE REG 20-SOIC - ISL6552CBZA-T
Order 'ic pwm core voltage reg 20-soic - ISL6552CBZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6552CBZA-T-ND.
IC PWM CORE VOLTAGE REG 20-SOIC - ISL6552CBZ
Order 'ic pwm core voltage reg 20-soic - ISL6552CBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6552CBZ-ND.
IC PWM CORE VOLTAGE REG 20-SOIC - ISL6552CBZ-T
Order 'ic pwm core voltage reg 20-soic - ISL6552CBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6552CBZ-T-ND.
IC PWM CORE VOLTAGE REG 20-QFN - ISL6552CR
Order 'ic pwm core voltage reg 20-qfn - ISL6552CR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6552CR-ND.
IC PWM CORE VOLTAGE REG 20-QFN - ISL6552CR-T
Order 'ic pwm core voltage reg 20-qfn - ISL6552CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6552CR-T-ND.
IC PWM CORE VOLTAGE REG 20-QFN - ISL6552CRZ
Order 'ic pwm core voltage reg 20-qfn - ISL6552CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6552CRZ-ND.
IC PWM CORE VOLTAGE REG 20-QFN - ISL6552CRZ-T
Order 'ic pwm core voltage reg 20-qfn - ISL6552CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6552CRZ-T-ND.
IC PWM CORE VOLTAGE REG 16-SOIC - ISL6553CB
Order 'ic pwm core voltage reg 16-soic - ISL6553CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6553CB-ND.
IC PWM CORE VOLTAGE REG 16-SOIC - ISL6553CB-T
Order 'ic pwm core voltage reg 16-soic - ISL6553CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6553CB-T-ND.
IC PWM CORE VOLTAGE REG 16-SOIC - ISL6553CBZA
Order 'ic pwm core voltage reg 16-soic - ISL6553CBZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6553CBZA-ND.
Options for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6534CVZR5229
Send this link via E-Mail
Help With This Screen
