IC REG PWM DUAL TRPL 32-QFN - ISL6534CR
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6534CR
| Digi-Key Part Number | ISL6534CR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ISL6534CR | |||
| Description | IC REG PWM DUAL TRPL 32-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6534CR
| Technical/Catalog Information | ISL6534CR |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 2 |
| Package / Case | 32-QFN |
| Packaging | Tube |
| Duty Cycle | 87.5% |
| Voltage - Supply | 3.3 V ~ 14 V |
| Frequency-Max | 1MHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL6534CR ISL6534CR |
ISL6534CR Specification Sheet
IC REG PWM DUAL TRPL 32-QFN - ISL6534CR (ISL6534CR-ND)
Related parts Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6534CRIC REG PWM DUAL TRPL 32-QFN - ISL6534CR
Order 'ic reg pwm dual trpl 32-qfn - ISL6534CR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CR-ND.
IC REG PWM DUAL TRPL 32-QFN - ISL6534CRZ-TR5229
Order 'ic reg pwm dual trpl 32-qfn - ISL6534CRZ-TR5229' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CRZ-TR5229-ND.
IC PWM DUAL LINEAR 32-QFN - ISL6534CR-T
Order 'ic pwm dual linear 32-qfn - ISL6534CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CR-T-ND.
IC CTRLR PWM DUAL LINEAR 32-QFN - ISL6534CRZ-T
Order 'ic ctrlr pwm dual linear 32-qfn - ISL6534CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6534CRZ-TCT-ND.
IC CTRLR PWM DUAL LINEAR 32-QFN - ISL6534CRZ-T
Order 'ic ctrlr pwm dual linear 32-qfn - ISL6534CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6534CRZ-TTR-ND.
IC CTRLR PWM BUCK 2PHASE 32-QFN - ISL6569CR
Order 'ic ctrlr pwm buck 2phase 32-qfn - ISL6569CR' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CR-ND.
IC CTRLR PWM BUCK 2PHASE 32-QFN - ISL6569CR-T
Order 'ic ctrlr pwm buck 2phase 32-qfn - ISL6569CR-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CR-T-ND.
IC CTRLR PWM BUCK 2PHASE 32-QFN - ISL6569CRZ
Order 'ic ctrlr pwm buck 2phase 32-qfn - ISL6569CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CRZ-ND.
IC CTRLR PWM BUCK 2PHASE 32-QFN - ISL6569CRZ-T
Order 'ic ctrlr pwm buck 2phase 32-qfn - ISL6569CRZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6569CRZ-T-ND.
IC CTRLR PWM DUAL LINEAR 32-QFN - ISL6534CRZ-T
Order 'ic ctrlr pwm dual linear 32-qfn - ISL6534CRZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6534CRZ-TDKR-ND.
IC REG SW DUAL 2A 32-QFN - NCP3120MNTXG
Order 'ic reg sw dual 2a 32-qfn - NCP3120MNTXG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP3120MNTXG-ND.
IC REG SW DUAL 3A 32-QFN - NCP3121MNTXG
Order 'ic reg sw dual 3a 32-qfn - NCP3121MNTXG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP3121MNTXG-ND.
IC REG SW DUAL 2A 32-QFN - NCP3122MNTXG
Order 'ic reg sw dual 2a 32-qfn - NCP3122MNTXG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP3122MNTXG-ND.
IC REG SW DUAL 3A 32-QFN - NCP3123MNTXG
Order 'ic reg sw dual 3a 32-qfn - NCP3123MNTXG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP3123MNTXG-ND.
IC CTRLR PWM 2PHASE BUCK 32-QFN - ISL6310CRZ
Order 'ic ctrlr pwm 2phase buck 32-qfn - ISL6310CRZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6310CRZ-ND.
Options for Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 2 ISL6534CR
Send this link via E-Mail
Help With This Screen
