Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 ISL6520CB-T
IC CNTRLR PWM SYNC BUCK 8-SOIC - ISL6520CB-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISL6520CB-CT-ND |
1 25 100 250 500 1000 |
2.54000 1.88600 1.39400 1.10700 1.06600 1.04960 |
Extended Price
2.54 47.15 139.40 276.75 533.00 1049.60 |
| Manufacturer Part Number | ISL6520CB-T | |||
| Description | IC CNTRLR PWM SYNC BUCK 8-SOIC | |||
| Quantity Available | 1585 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 ISL6520CB-T
| Technical/Catalog Information | ISL6520CB-T |
| Vendor | Intersil (VA) |
| Category | Integrated Circuits (ICs) |
| PWM Type | Voltage Mode |
| Number of Outputs | 1 |
| Package / Case | 8-SOIC |
| Packaging | Cut Tape (CT) |
| Duty Cycle | 100% |
| Voltage - Supply | 0.8 V ~ 6 V |
| Frequency-Max | 340kHz |
| Buck | Yes |
| Boost | No |
| Flyback | No |
| Inverting | No |
| Doubler | No |
| Divider | No |
| Cuk | No |
| Isolated | No |
| Drawing Number | * |
| Operating Temperature | 0°C ~ 70°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISL6520CB T ISL6520CBT ISL6520CB CT ND ISL6520CBCTND ISL6520CB-CT |
ISL6520CB-T Specification Sheet
IC CNTRLR PWM SYNC BUCK 8-SOIC - ISL6520CB-T (ISL6520CB-CT-ND) - Integrated Circuits (ICs)
Related parts Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 ISL6520CB-TIntersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 ISL6520CB-T
Order 'ic cntrlr pwm sync buck 8-soic - ISL6520CB-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6520CB-CT-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 ISL6520ACB-T
Order 'ic cntrlr pwm sync buck 8-soic - ISL6520ACB-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6520ACB-CT-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Digi-Reel® 1 ISL6520ACB-T
Order 'ic cntrlr pwm sync buck 8-soic - ISL6520ACB-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6520ACB-DKR-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6520CB-T
Order 'ic cntrlr pwm sync buck 8-soic - ISL6520CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6520CB-TR-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 ISL6520ACBZ-T
Order 'ic ctrlr pwm sync buck 8-soic - ISL6520ACBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6520ACBZ-TCT-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Digi-Reel® 1 ISL6520ACBZ-T
Order 'ic ctrlr pwm sync buck 8-soic - ISL6520ACBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6520ACBZ-TDKR-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6520CB
Order 'ic ctrlr pwm sync buck 8-soic - ISL6520CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6520CB-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 2 ISL6530CB-T
Order 'ic cntrlr pwm sync buck 24-soic - ISL6530CB-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6530CB-CT-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tube 1 ISL6431CB
Order 'ic cntrlr pwm sync buck 8-soic - ISL6431CB' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6431CB-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6431CB-T
Order 'ic cntrlr pwm sync buck 8-soic - ISL6431CB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6431CB-T-ND.
Intersil Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Tape & Reel (TR) 1 ISL6520ACB-T
Order 'ic cntrlr pwm sync buck 8-soic - ISL6520ACB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6520ACB-TR-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 ISL6526CB-T
Order 'ic cntrlr pwm sync buck 14-soic - ISL6526CB-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6526CB-CT-ND.
Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Digi-Reel® 2 ISL6530CB-T
Order 'ic cntrlr pwm sync buck 24-soic - ISL6530CB-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6530CB-DKR-ND.
Intersil (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Cut Tape (CT) 1.25A 6.8 V ~ 13.2 V ISL6622CBZ-T
Order 'ic mosfet dvr sync buck 8-soic - ISL6622CBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6622CBZ-TCT-ND.
Intersil (VA) Mosfet, Bridge Driver - External Switch Integrated Circuit (ics) PWM Digi-Reel® 1.25A 6.8 V ~ 13.2 V ISL6622CBZ-T
Order 'ic mosfet dvr sync buck 8-soic - ISL6622CBZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL6622CBZ-TDKR-ND.
Options for Intersil (VA) Voltage Regulator - Pwm (pulse Width Modulation) Integrated Circuit (ics) Voltage Mode Cut Tape (CT) 1 ISL6520CB-T
Send this link via E-Mail
Help With This Screen
