International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 30A 5.5 ~ 13.2 V IP1202TR
DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1202TR - Integrated Circuits (ICs)
| Digi-Key Part Number | IP1202TR-ND |
750 |
13.06500 |
Extended Price
9798.75 |
| Manufacturer Part Number | IP1202TR | |||
| Description | DUAL OUTPUT 2PH PWR BLOCK 198BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 30A 5.5 ~ 13.2 V IP1202TR
| Technical/Catalog Information | IP1202TR |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 2 |
| Voltage - Input | 5.5 ~ 13.2 V |
| Voltage - Output | 0.8 ~ 5 V |
| Current - Output | 30A |
| Power - Output | 7W |
| Package / Case | 198-BGA (161 bumps) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 200kHz ~ 400kHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IP1202TR IP1202TR |
IP1202TR Specification Sheet
DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1202TR (IP1202TR-ND) - Integrated Circuits (ICs)
Related parts International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 30A 5.5 ~ 13.2 V IP1202TRInternational Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 30A 5.5 ~ 13.2 V IP1202TR
Order 'dual output 2ph pwr block 198bga - IP1202TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1202TR-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 30A 3.14 ~ 5.5 V IP1201
Order 'dual output 2ph pwr block 198bga - IP1201' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1201-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 30A 3.14 ~ 5.5 V IP1201TR
Order 'dual output 2ph pwr block 198bga - IP1201TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1201TR-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 30A 5.5 ~ 13.2 V IP1202
Order 'dual output 2ph pwr block 198bga - IP1202' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1202-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 30A 3.14 ~ 5.5 V IP1201PBF
Order 'ic pwr block syn 2ph dual 198bga - IP1201PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1201PBF-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 30A 3.14 ~ 5.5 V IP1201TRPBF
Order 'ic pwr block syn 2ph dual 198bga - IP1201TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1201TRPBF-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 30A 5.5 ~ 13.2 V IP1202TRPBF
Order 'ic pwr block syn 2ph dual 198bga - IP1202TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1202TRPBF-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 30A 5.5 ~ 13.2 V IP1202PBF
Order 'ic pwr block sync 2ph dual 198bg - IP1202PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1202PBF-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 40A 3 ~ 13.2 V IP2003APBF
Order 'ic pwr block sync multiph lga - IP2003APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2003APBF-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 40A 3.3 ~ 13.2 V IP2004TR
Order 'ic pwr block multiphase 40a lga - IP2004TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2004TR-ND.
International Rectifier (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 40A 3.3 ~ 13.2 V IP2004TR
Order 'ic pwr block multiphase 40a lga - IP2004TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IP2004TRCT-ND.
International Rectifier (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 40A 3.3 ~ 13.2 V IP2004TR
Order 'ic pwr block multiphase 40a lga - IP2004TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IP2004TRDKR-ND.
International Rectifier (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 40A 6.5 ~ 13.2 V IP2005ATRPBF
Order 'ic pwr block sync buck 40a lga - IP2005ATRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IP2005ATRPBFCT-ND.
International Rectifier (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 40A 6.5 ~ 13.2 V IP2005ATRPBF
Order 'ic pwr block sync buck 40a lga - IP2005ATRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IP2005ATRPBFDKR-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 40A 6.5 ~ 13.2 V IP2005ATRPBF
Order 'ic pwr block sync buck 40a lga - IP2005ATRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2005ATRPBFTR-ND.
Options for International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 30A 5.5 ~ 13.2 V IP1202TR
Send this link via E-Mail
Help With This Screen
