DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1201TR - Integrated Circuits (ICs)
| Digi-Key Part Number | IP1201TR-ND |
750 1500 |
12.99465 12.56250 |
Extended Price
9745.99 18843.75 |
| Manufacturer Part Number | IP1201TR | |||
| Description | DUAL OUTPUT 2PH PWR BLOCK 198BGA | |||
| Quantity Available | 750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IP1201TR |
| Vendor | International Rectifier |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 2 |
| Voltage - Input | 3.14 ~ 5.5 V |
| Voltage - Output | 0.8 ~ 3.3 V |
| Current - Output | 30A |
| Power - Output | 6.7W |
| Package / Case | 198-BGA (159 bumps) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 200kHz ~ 400kHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IP1201TR IP1201TR |
IP1201TR Specification Sheet
DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1201TR (IP1201TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1201TR
Order 'dual output 2ph pwr block 198bga - IP1201TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1201TR-ND.
DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1201
Order 'dual output 2ph pwr block 198bga - IP1201' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1201-ND.
DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1202
Order 'dual output 2ph pwr block 198bga - IP1202' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1202-ND.
DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1202TR
Order 'dual output 2ph pwr block 198bga - IP1202TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1202TR-ND.
IC PWR BLOCK SYN 2PH DUAL 198BGA - IP1201PBF
Order 'ic pwr block syn 2ph dual 198bga - IP1201PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1201PBF-ND.
IC PWR BLOCK SYN 2PH DUAL 198BGA - IP1201TRPBF
Order 'ic pwr block syn 2ph dual 198bga - IP1201TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1201TRPBF-ND.
IC PWR BLOCK SYN 2PH DUAL 198BGA - IP1202TRPBF
Order 'ic pwr block syn 2ph dual 198bga - IP1202TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1202TRPBF-ND.
IC PWR BLOCK SYNC 2PH DUAL 198BG - IP1202PBF
Order 'ic pwr block sync 2ph dual 198bg - IP1202PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1202PBF-ND.
IC PWR BLOCK SYNC MULTIPH LGA - IP2003APBF
Order 'ic pwr block sync multiph lga - IP2003APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2003APBF-ND.
IC PWR BLOCK MULTIPHASE 40A LGA - IP2004TR
Order 'ic pwr block multiphase 40a lga - IP2004TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2004TR-ND.
IC PWR BLOCK MULTIPHASE 40A LGA - IP2004TR
Order 'ic pwr block multiphase 40a lga - IP2004TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IP2004TRCT-ND.
IC PWR BLOCK MULTIPHASE 40A LGA - IP2004TR
Order 'ic pwr block multiphase 40a lga - IP2004TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IP2004TRDKR-ND.
IC PWR BLOCK SYNC BUCK 40A LGA - IP2005ATRPBF
Order 'ic pwr block sync buck 40a lga - IP2005ATRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IP2005ATRPBFCT-ND.
IC PWR BLOCK SYNC BUCK 40A LGA - IP2005ATRPBF
Order 'ic pwr block sync buck 40a lga - IP2005ATRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IP2005ATRPBFDKR-ND.
IC PWR BLOCK SYNC BUCK 40A LGA - IP2005ATRPBF
Order 'ic pwr block sync buck 40a lga - IP2005ATRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2005ATRPBFTR-ND.
Send this link via E-Mail
Help With This Screen
