Keywords:





International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 30A 3.14 ~ 5.5 V IP1201

DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1201 - Integrated Circuits (ICs)

Digi-Key Part Number IP1201-ND
Price Break
30
Unit Price
15.07500
Extended Price
452.25
Manufacturer Part NumberIP1201
DescriptionDUAL OUTPUT 2PH PWR BLOCK 198BGA
Quantity Available Non-Stock
All prices are in USD

Purchase International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 30A 3.14 ~ 5.5 V IP1201
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 30A 3.14 ~ 5.5 V IP1201
Technical/Catalog InformationIP1201
VendorInternational Rectifier
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck)
Number of Outputs2
Voltage - Input3.14 ~ 5.5 V
Voltage - Output0.8 ~ 3.3 V
Current - Output30A
Power - Output6.7W
Package / Case198-BGA (159 bumps)
PackagingBulk
Internal Switch(s)Yes
SynchronousYes
Rds (On)-
Operating Temperature-40°C ~ 125°C
Frequency - Switching200kHz ~ 400kHz
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names IP1201
IP1201

IP1201 Specification Sheet

Image of DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1201

DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1201 (IP1201-ND) - Integrated Circuits (ICs)

Related parts International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 30A 3.14 ~ 5.5 V IP1201
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 30A 3.14 ~ 5.5 V IP1201
 Order 'dual output 2ph pwr block 198bga - IP1201' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1201-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 30A 3.14 ~ 5.5 V IP1201TR
 Order 'dual output 2ph pwr block 198bga - IP1201TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1201TR-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 30A 5.5 ~ 13.2 V IP1202
 Order 'dual output 2ph pwr block 198bga - IP1202' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1202-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 30A 5.5 ~ 13.2 V IP1202TR
 Order 'dual output 2ph pwr block 198bga - IP1202TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP1202TR-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 40A 3 ~ 13.2 V IP2003APBF
 Order 'ic pwr block sync multiph lga - IP2003APBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2003APBF-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 40A 3.3 ~ 13.2 V IP2004TR
 Order 'ic pwr block multiphase 40a lga - IP2004TR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2004TR-ND.
International Rectifier (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 40A 3.3 ~ 13.2 V IP2004TR
 Order 'ic pwr block multiphase 40a lga - IP2004TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IP2004TRCT-ND.
International Rectifier (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 40A 3.3 ~ 13.2 V IP2004TR
 Order 'ic pwr block multiphase 40a lga - IP2004TR' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IP2004TRDKR-ND.
International Rectifier (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 40A 6.5 ~ 13.2 V IP2005ATRPBF
 Order 'ic pwr block sync buck 40a lga - IP2005ATRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IP2005ATRPBFCT-ND.
International Rectifier (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 40A 6.5 ~ 13.2 V IP2005ATRPBF
 Order 'ic pwr block sync buck 40a lga - IP2005ATRPBF' online from Digi-Key. Manufactured by International Rectifier (VA). Digi-Key part number IP2005ATRPBFDKR-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 40A 6.5 ~ 13.2 V IP2005ATRPBF
 Order 'ic pwr block sync buck 40a lga - IP2005ATRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2005ATRPBFTR-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 40A 3 ~ 13.2 V IP2003ATRPBF
 Order 'ic pwr block multiphase 40a lga - IP2003ATRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2003ATRPBF-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray 40A 3 ~ 13.2 V IP2003PBF
 Order 'ic pwr block multiphase 40a lga - IP2003PBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2003PBF-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray 40A 3 ~ 13.2 V IP2003TRPBF
 Order 'ic pwr block multiphase 40a lga - IP2003TRPBF' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2003TRPBF-ND.
International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray 40A 3.3 ~ 13.2 V IP2004
 Order 'ic pwr block sync buck 40a lga - IP2004' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IP2004-ND.

Options for International Rectifier Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 30A 3.14 ~ 5.5 V IP1201
Send this link via E-Mail
Help With This Screen

DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1201
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DUAL NPN TRANS RADIO FREQ BROAD - BFS17SE6327 Next: DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1201TR
DUAL OUTPUT 2PH PWR BLOCK 198BGA - IP1201