IC VOLTAGE CONVERTER 8-SOIC - ICL7660ESA+T
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Divider, Doubler, Inverting Tape & Reel (TR) 20mA 1.5 ~ 10 V ICL7660ESA+T
| Digi-Key Part Number | ICL7660ESA+T-ND |
2500 |
1.94400 |
Extended Price
4860.00 |
| Manufacturer Part Number | ICL7660ESA+T | |||
| Description | IC VOLTAGE CONVERTER 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7660ESA+T |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump), Divider, Doubler, Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 1.5 ~ 10 V |
| Voltage - Output | - |
| Current - Output | 20mA |
| Power - Output | 471mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 10kHz |
| Drawing Number | 175; 21-0041; BA, BD, BIM, CY, DY, EE, GS, PE, S8, SA, SD, SE, TE, UA, WE, Y; 8, 14, 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7660ESA+T ICL7660ESA+T |
ICL7660ESA+T Specification Sheet
IC VOLTAGE CONVERTER 8-SOIC - ICL7660ESA+T (ICL7660ESA+T-ND)
Related parts Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Divider, Doubler, Inverting Tape & Reel (TR) 20mA 1.5 ~ 10 V ICL7660ESA+TIC VOLTAGE CONVERTER 8-SOIC - ICL7660ESA+
Order 'ic voltage converter 8-soic - ICL7660ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660ESA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7660ESA+T
Order 'ic voltage converter 8-soic - ICL7660ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660ESA+T-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7660CSA+T
Order 'ic voltage converter 8-soic - ICL7660CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660CSA+T-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7660ISA+
Order 'ic voltage converter 8-soic - ICL7660ISA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660ISA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7660ISA+T
Order 'ic voltage converter 8-soic - ICL7660ISA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660ISA+T-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7662CBA+
Order 'ic voltage converter 8-soic - ICL7662CBA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662CBA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7662CBA+T
Order 'ic voltage converter 8-soic - ICL7662CBA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662CBA+T-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7662EBA+
Order 'ic voltage converter 8-soic - ICL7662EBA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662EBA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7662EBA+T
Order 'ic voltage converter 8-soic - ICL7662EBA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662EBA+T-ND.
IC VOLT CONVERT 8-SOIC - SI7661CSA+
Order 'ic volt convert 8-soic - SI7661CSA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number SI7661CSA+-ND.
IC VOLT CONVERT 8-SOIC - SI7661CSA+T
Order 'ic volt convert 8-soic - SI7661CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number SI7661CSA+T-ND.
IC VOLT CONVERT 8-SOIC - SI7661ESA+
Order 'ic volt convert 8-soic - SI7661ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number SI7661ESA+-ND.
IC VOLT CONVERT 8-SOIC - SI7661ESA+T
Order 'ic volt convert 8-soic - SI7661ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number SI7661ESA+T-ND.
IC VOLT CONVERTER 8-SOIC - MAX680CSA+T
Order 'ic volt converter 8-soic - MAX680CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX680CSA+T-ND.
IC VOLT CONVERTER 8-SOIC - MAX680ESA+
Order 'ic volt converter 8-soic - MAX680ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX680ESA+-ND.
Options for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Divider, Doubler, Inverting Tape & Reel (TR) 20mA 1.5 ~ 10 V ICL7660ESA+T
Send this link via E-Mail
Help With This Screen
