IC VOLTAGE CONVERTER 8-UMAX - ICL7660CUA+ - Integrated Circuits (ICs)
Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Divider, Doubler, Inverting Tube 20mA 1.5 ~ 10 V ICL7660CUA+
| Digi-Key Part Number | ICL7660CUA+-ND |
100 |
1.57200 |
Extended Price
157.20 |
| Manufacturer Part Number | ICL7660CUA+ | |||
| Description | IC VOLTAGE CONVERTER 8-UMAX | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7660CUA+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump), Divider, Doubler, Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 1.5 ~ 10 V |
| Voltage - Output | - |
| Current - Output | 20mA |
| Power - Output | 330mW |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 70°C |
| Frequency - Switching | 10kHz |
| Drawing Number | 175; 21-0036; UA; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7660CUA+ ICL7660CUA+ |
ICL7660CUA+ Specification Sheet
IC VOLTAGE CONVERTER 8-UMAX - ICL7660CUA+ (ICL7660CUA+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Divider, Doubler, Inverting Tube 20mA 1.5 ~ 10 V ICL7660CUA+IC VOLTAGE CONVERTER 8-UMAX - ICL7660CUA+
Order 'ic voltage converter 8-umax - ICL7660CUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660CUA+-ND.
IC VOLTAGE CONVERTER 8-UMAX - ICL7660CUA+T
Order 'ic voltage converter 8-umax - ICL7660CUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660CUA+T-ND.
IC DC-DC CONVERT 8-UMAX - MAX606EUA+
Order 'ic dc-dc convert 8-umax - MAX606EUA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX606EUA+-ND.
IC DC-DC CONVERT 8-UMAX - MAX606EUA+T
Order 'ic dc-dc convert 8-umax - MAX606EUA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX606EUA+T-ND.
IC VOLTAGE CONVERTER 8-DIP - ICL7660CPA+
Order 'ic voltage converter 8-dip - ICL7660CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660CPA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7660CSA+T
Order 'ic voltage converter 8-soic - ICL7660CSA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660CSA+T-ND.
IC VOLTAGE CONVERTER 8-DIP - ICL7660EPA+
Order 'ic voltage converter 8-dip - ICL7660EPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660EPA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7660ESA+
Order 'ic voltage converter 8-soic - ICL7660ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660ESA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7660ESA+T
Order 'ic voltage converter 8-soic - ICL7660ESA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660ESA+T-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7660ISA+
Order 'ic voltage converter 8-soic - ICL7660ISA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660ISA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7660ISA+T
Order 'ic voltage converter 8-soic - ICL7660ISA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7660ISA+T-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7662CBA+
Order 'ic voltage converter 8-soic - ICL7662CBA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662CBA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7662CBA+T
Order 'ic voltage converter 8-soic - ICL7662CBA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662CBA+T-ND.
IC VOLTAGE CONVERTER 8-DIP - ICL7662CPA+
Order 'ic voltage converter 8-dip - ICL7662CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662CPA+-ND.
IC VOLTAGE CONVERTER 8-SOIC - ICL7662EBA+
Order 'ic voltage converter 8-soic - ICL7662EBA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ICL7662EBA+-ND.
Options for Maxim Integrated Products Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Divider, Doubler, Inverting Tube 20mA 1.5 ~ 10 V ICL7660CUA+
Send this link via E-Mail
Help With This Screen
