IC VOLTAGE CONVERTER CMOS 8-DIP - ICL7660CPAZ - Integrated Circuits (ICs)
Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Tube - 1.5 ~ 10 V ICL7660CPAZ
| Digi-Key Part Number | ICL7660CPAZ-ND |
1 25 100 |
1.37000 .75600 .48000 |
Extended Price
1.37 18.90 48.00 |
| Manufacturer Part Number | ICL7660CPAZ | |||
| Description | IC VOLTAGE CONVERTER CMOS 8-DIP | |||
| Quantity Available | 1946 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7660CPAZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump), Doubler, Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 1.5 ~ 10 V |
| Voltage - Output | - |
| Current - Output | - |
| Power - Output | - |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | 0°C ~ 70°C |
| Frequency - Switching | 10kHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7660CPAZ ICL7660CPAZ |
ICL7660CPAZ Specification Sheet
IC VOLTAGE CONVERTER CMOS 8-DIP - ICL7660CPAZ (ICL7660CPAZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Tube - 1.5 ~ 10 V ICL7660CPAZIC VOLTAGE CONVERTER CMOS 8-DIP - ICL7660CPAZ
Order 'ic voltage converter cmos 8-dip - ICL7660CPAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660CPAZ-ND.
IC VOLTAGE CONVERTER CMOS 8-DIP - ICL7660ACPAZ
Order 'ic voltage converter cmos 8-dip - ICL7660ACPAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660ACPAZ-ND.
IC VOLTAGE CONVERTER CMOS 8-DIP - ICL7660ACPA
Order 'ic voltage converter cmos 8-dip - ICL7660ACPA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660ACPA-ND.
IC VOLTAGE CONVERTER CMOS 8-DIP - ICL7660SIPA
Order 'ic voltage converter cmos 8-dip - ICL7660SIPA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660SIPA-ND.
IC VOLTAGE CONVERTER CMOS 8-DIP - MAX660CPA
Order 'ic voltage converter cmos 8-dip - MAX660CPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX660CPA-ND.
IC VOLTAGE CONVERTER CMOS 8-DIP - MAX660CPA+
Order 'ic voltage converter cmos 8-dip - MAX660CPA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX660CPA+-ND.
IC VOLTAGE CONVERTER CONV 8-DIP - ICL7660SCPAZ
Order 'ic voltage converter conv 8-dip - ICL7660SCPAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660SCPAZ-ND.
IC CONTROLLER PWM SMPS 8-DIP - KA7552A
Order 'ic controller pwm smps 8-dip - KA7552A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7552A-ND.
IC CONTROLLER PWM SMPS 8-DIP - KA7553A
Order 'ic controller pwm smps 8-dip - KA7553A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA7553A-ND.
IC REG STEPDOWN PWM 8-DIP - UC3573N
Order 'ic reg stepdown pwm 8-dip - UC3573N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11225-5-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660ACBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660ACBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660ACBAZA-TCT-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660ACBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660ACBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660ACBAZA-TTR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660AIBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660AIBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660AIBAZA-TCT-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660AIBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660AIBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660AIBAZA-TTR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660CBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660CBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660CBAZA-TCT-ND.
Options for Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Switched Capacitor (Charge Pump), Doubler, Inverting Tube - 1.5 ~ 10 V ICL7660CPAZ
Send this link via E-Mail
Help With This Screen
