IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660AIBAZA-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ICL7660AIBAZA-TCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ICL7660AIBAZA-T | |||
| Description | IC VOLTAGE CONVERTER CMOS 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ICL7660AIBAZA-T |
| Vendor | Intersil (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Switched Capacitor (Charge Pump), Doubler, Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 1.5 ~ 12 V |
| Voltage - Output | - |
| Current - Output | - |
| Power - Output | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 10kHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ICL7660AIBAZA T ICL7660AIBAZAT ICL7660AIBAZA TCT ND ICL7660AIBAZATCTND ICL7660AIBAZA-TCT |
ICL7660AIBAZA-T Specification Sheet
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660AIBAZA-T (ICL7660AIBAZA-TCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660AIBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660AIBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660AIBAZA-TCT-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660AIBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660AIBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660AIBAZA-TDKR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660ACBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660ACBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660ACBAZA-TCT-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660AIBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660AIBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660AIBAZA-TTR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660CBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660CBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660CBAZA-TCT-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660SCBAZ-T
Order 'ic voltage converter cmos 8-soic - ICL7660SCBAZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660SCBAZ-TCT-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660SIBAZT
Order 'ic voltage converter cmos 8-soic - ICL7660SIBAZT' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660SIBAZTCT-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660ACBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660ACBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660ACBAZA-TDKR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660CBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660CBAZA-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660CBAZA-TDKR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660SCBAZ-T
Order 'ic voltage converter cmos 8-soic - ICL7660SCBAZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660SCBAZ-TDKR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660SIBAZT
Order 'ic voltage converter cmos 8-soic - ICL7660SIBAZT' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ICL7660SIBAZTDKR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660ACBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660ACBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660ACBAZA-TTR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660CBAZA-T
Order 'ic voltage converter cmos 8-soic - ICL7660CBAZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660CBAZA-TTR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660SCBAZ-T
Order 'ic voltage converter cmos 8-soic - ICL7660SCBAZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660SCBAZ-TTR-ND.
IC VOLTAGE CONVERTER CMOS 8-SOIC - ICL7660SIBAZ
Order 'ic voltage converter cmos 8-soic - ICL7660SIBAZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ICL7660SIBAZ-ND.
Send this link via E-Mail
Help With This Screen
