Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC CONV DC/DC STPDN 1.8V SOT23-5 - FAN5307S18X - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number FAN5307S18XTR-ND
Price Break
3000
6000
12000
Unit Price
.61100
.59925
.58750
Extended Price
1833.00
3595.50
7050.00
Manufacturer Part NumberFAN5307S18X
DescriptionIC CONV DC/DC STPDN 1.8V SOT23-5
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationFAN5307S18X
VendorFairchild Semiconductor
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeSurface (SMD, SMT)
Package NameSOT-23-5
Switching StyleBuck
Number of Outputs1 [Nom]
Primary Output VoltageAdj 700mV ~ Vin
Output Voltage @ Max CurrentAdj 700mV ~ Vin @ 300mA
Internal Switch(s)Yes
Supply Voltage2.50 V [Min]
Supply Voltage5.50 V [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
PackagingTape & Reel
Output TypeStep-Down
Frequency Range800kHz ~ 1.2MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FAN5307S18X
FAN5307S18X
FAN5307S18XTR ND
FAN5307S18XTRND
FAN5307S18XTR

FAN5307S18X Specification Sheet

Image of IC CONV DC/DC STPDN 1.8V SOT23-5 - FAN5307S18X

IC CONV DC/DC STPDN 1.8V SOT23-5 - FAN5307S18X (FAN5307S18XTR-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVR
 Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1CDBVR-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVRG4
 Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1CDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1CDBVRG4-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVT
 Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1CDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1CDBVT-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVTG4
 Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1CDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1CDBVTG4-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1IDBVRG4
 Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1IDBVRG4-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1IDBVT
 Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1IDBVT-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1IDBVTG4
 Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1IDBVTG4-ND.
IC CONV DC/DC STPDN 1.8V SOT23-5 - FAN5307S18X
 Order 'ic conv dc/dc stpdn 1.8v sot23-5 - FAN5307S18X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5307S18XDKR-ND.
IC CONV DC-DC STPDN 1.2V SOT23-5 - LM3671MF-1.2/NOPB
 Order 'ic conv dc-dc stpdn 1.2v sot23-5 - LM3671MF-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-1.2CT-ND.
IC CONV DC-DC STPDN 1.2V SOT23-5 - LM3671MF-1.2/NOPB
 Order 'ic conv dc-dc stpdn 1.2v sot23-5 - LM3671MF-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MF-1.2TR-ND.
IC CONV DC-DC STPDN ADJ SOT23-5 - LM3671MF-ADJ/NOPB
 Order 'ic conv dc-dc stpdn adj sot23-5 - LM3671MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-ADJCT-ND.
IC CONV DC-DC STPDN ADJ SOT23-5 - LM3671MF-ADJ/NOPB
 Order 'ic conv dc-dc stpdn adj sot23-5 - LM3671MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MF-ADJTR-ND.
IC CONV DC-DC STPDN 2.5V SOT23-5 - LM3671MF-2.5/NOPB
 Order 'ic conv dc-dc stpdn 2.5v sot23-5 - LM3671MF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-2.5CT-ND.
IC CONV DC-DC STPDN 2.5V SOT23-5 - LM3671MF-2.5/NOPB
 Order 'ic conv dc-dc stpdn 2.5v sot23-5 - LM3671MF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MF-2.5TR-ND.
IC CONV DC-DC STPDN 2.8V SOT23-5 - LM3671MF-2.8/NOPB
 Order 'ic conv dc-dc stpdn 2.8v sot23-5 - LM3671MF-2.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-2.8CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC CONV DC/DC STPDN 1.8V SOT23-5 - FAN5307S18X Next: IC CONV DC/DC STPDN 1.8V SOT23-5 - FAN5307S18X