IC CONV DC/DC STPDN 1.8V SOT23-5 - FAN5307S18X
| Digi-Key Part Number | FAN5307S18XCT-ND |
1 25 100 1000 |
1.35000 1.12520 .90000 .59850 |
Extended Price
1.35 28.13 90.00 598.50 |
| Manufacturer Part Number | FAN5307S18X | |||
| Description | IC CONV DC/DC STPDN 1.8V SOT23-5 | |||
| Quantity Available | 1907 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN5307S18X |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23-5 |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adj 700mV ~ Vin |
| Output Voltage @ Max Current | Adj 700mV ~ Vin @ 300mA |
| Internal Switch(s) | Yes |
| Supply Voltage | 2.50 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Output Type | Step-Down |
| Frequency Range | 800kHz ~ 1.2MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN5307S18X FAN5307S18X FAN5307S18XCT ND FAN5307S18XCTND FAN5307S18XCT |
FAN5307S18X Specification Sheet
IC CONV DC/DC STPDN 1.8V SOT23-5 - FAN5307S18X (FAN5307S18XCT-ND)
Related parts:IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVR
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1CDBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1CDBVR-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVRG4
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1CDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1CDBVRG4-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVT
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1CDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1CDBVT-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1CDBVTG4
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1CDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1CDBVTG4-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1IDBVRG4
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1IDBVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1IDBVRG4-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1IDBVT
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1IDBVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1IDBVT-ND.
IC RR-OUT OP AMP 1-CH SOT23-5 - TLV27L1IDBVTG4
Order 'ic rr-out op amp 1-ch sot23-5 - TLV27L1IDBVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV27L1IDBVTG4-ND.
IC CONV DC/DC STPDN 1.8V SOT23-5 - FAN5307S18X
Order 'ic conv dc/dc stpdn 1.8v sot23-5 - FAN5307S18X' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5307S18XDKR-ND.
IC CONV DC-DC STPDN 1.2V SOT23-5 - LM3671MF-1.2/NOPB
Order 'ic conv dc-dc stpdn 1.2v sot23-5 - LM3671MF-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-1.2CT-ND.
IC CONV DC-DC STPDN 1.2V SOT23-5 - LM3671MF-1.2/NOPB
Order 'ic conv dc-dc stpdn 1.2v sot23-5 - LM3671MF-1.2/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MF-1.2TR-ND.
IC CONV DC-DC STPDN ADJ SOT23-5 - LM3671MF-ADJ/NOPB
Order 'ic conv dc-dc stpdn adj sot23-5 - LM3671MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-ADJCT-ND.
IC CONV DC-DC STPDN ADJ SOT23-5 - LM3671MF-ADJ/NOPB
Order 'ic conv dc-dc stpdn adj sot23-5 - LM3671MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MF-ADJTR-ND.
IC CONV DC-DC STPDN 2.5V SOT23-5 - LM3671MF-2.5/NOPB
Order 'ic conv dc-dc stpdn 2.5v sot23-5 - LM3671MF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-2.5CT-ND.
IC CONV DC-DC STPDN 2.5V SOT23-5 - LM3671MF-2.5/NOPB
Order 'ic conv dc-dc stpdn 2.5v sot23-5 - LM3671MF-2.5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3671MF-2.5TR-ND.
IC CONV DC-DC STPDN 2.8V SOT23-5 - LM3671MF-2.8/NOPB
Order 'ic conv dc-dc stpdn 2.8v sot23-5 - LM3671MF-2.8/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3671MF-2.8CT-ND.
Send this link via E-Mail
Help With This Screen