IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5094MTCX - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | FAN5094MTCXCT-ND |
1 25 100 1000 |
4.50000 3.60000 2.80000 2.55000 |
Extended Price
4.50 90.00 280.00 2550.00 |
| Manufacturer Part Number | FAN5094MTCX | |||
| Description | IC CTRLR DC/DC SYNC BUCK 28TSSOP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN5094MTCX |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-TSSOP |
| Switching Style | Synchronous Buck |
| Number of Outputs | 2 [Nom] |
| Primary Output Voltage | Adj 1.1V ~ 1.85V |
| Output Voltage @ Max Current | Adj 1.1V ~ 1.85V @ 60A |
| Internal Switch(s) | Yes |
| Supply Voltage | 15.00 V [Max] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Cut Tape |
| Output Type | Step-Down |
| Frequency Range | 200kHz ~ 2MHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN5094MTCX FAN5094MTCX FAN5094MTCXCT ND FAN5094MTCXCTND FAN5094MTCXCT |
FAN5094MTCX Specification Sheet
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5094MTCX (FAN5094MTCXCT-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5094MTCX
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5094MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5094MTCXDKR-ND.
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5094MTCX
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5094MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5094MTCXCT-ND.
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5094MTCX
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5094MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5094MTCXTR-ND.
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5092MTC
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5092MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5092MTC-ND.
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5092MTCX
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5092MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5092MTCXCT-ND.
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5092MTCX
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5092MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5092MTCXTR-ND.
IC CTRLR DC/DC SYNC BUCK 28TSSOP - FAN5094MTC
Order 'ic ctrlr dc/dc sync buck 28tssop - FAN5094MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5094MTC-ND.
IC CTRLR PWM SGL SYNC BUCK 8SOIC - FAN6520AIM
Order 'ic ctrlr pwm sgl sync buck 8soic - FAN6520AIM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520AIM-ND.
IC CTRLR PWM SGL SYNC BUCK 8SOIC - FAN6520AIMX
Order 'ic ctrlr pwm sgl sync buck 8soic - FAN6520AIMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520AIMX-ND.
IC CTRLR PWM SGL SYNC BUCK 8SOIC - FAN6520AM
Order 'ic ctrlr pwm sgl sync buck 8soic - FAN6520AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520AM-ND.
IC CTRLR PWM SGL SYNC BUCK 8SOIC - FAN6520AMX
Order 'ic ctrlr pwm sgl sync buck 8soic - FAN6520AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520AMX-ND.
IC CTLR PWM SGL SYNC BUCK 8-SOIC - FAN6520BM
Order 'ic ctlr pwm sgl sync buck 8-soic - FAN6520BM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520BM-ND.
IC CTLR PWM SGL SYNC BUCK 8-SOIC - FAN6520BMX
Order 'ic ctlr pwm sgl sync buck 8-soic - FAN6520BMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN6520BMX-ND.
IC CTRLR DC/DC PROG SYNC 24SOIC - FAN5059M
Order 'ic ctrlr dc/dc prog sync 24soic - FAN5059M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5059M-ND.
IC CTRLR DC/DC PROG SYNC 24SOIC - FAN5059MX
Order 'ic ctrlr dc/dc prog sync 24soic - FAN5059MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5059MXCT-ND.
Send this link via E-Mail
Help With This Screen