IC CTRLR DC/DC LV SYNC 20SOIC - FAN5066MX - Integrated Circuits (ICs)
| Digi-Key Part Number | FAN5066MXTR-ND |
1000 5000 10000 25000 |
1.16090 1.11625 1.09393 1.07160 |
Extended Price
1160.90 5581.25 10939.30 26790.00 |
| Manufacturer Part Number | FAN5066MX | |||
| Description | IC CTRLR DC/DC LV SYNC 20SOIC | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | FAN5066MX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Synchronous Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 5V |
| Voltage - Output | 0.4 ~ 3.5V |
| Current - Output | 9A |
| Output Power | - |
| Package / Case | 20-SOIC |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN5066MX FAN5066MX FAN5066MXTR ND FAN5066MXTRND FAN5066MXTR |
FAN5066MX Specification Sheet
IC CTRLR DC/DC LV SYNC 20SOIC - FAN5066MX (FAN5066MXTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC CTRLR DC/DC LV SYNC 20SOIC - FAN5066MX
Order 'ic ctrlr dc/dc lv sync 20soic - FAN5066MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5066MXCT-ND.
IC CTRLR DC/DC LV SYNC 20SOIC - FAN5066MX
Order 'ic ctrlr dc/dc lv sync 20soic - FAN5066MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5066MXTR-ND.
IC CTRLR DC/DC LV SYNC 20SOIC - FAN5066M
Order 'ic ctrlr dc/dc lv sync 20soic - FAN5066M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5066M-ND.
IC CTRLR DC/DC PROG SYNC 24SOIC - FAN5059M
Order 'ic ctrlr dc/dc prog sync 24soic - FAN5059M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5059M-ND.
IC CTRLR DC/DC PROG SYNC 24SOIC - FAN5059MX
Order 'ic ctrlr dc/dc prog sync 24soic - FAN5059MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FAN5059MXCT-ND.
IC CTRLR DC/DC PROG SYNC 24SOIC - FAN5059MX
Order 'ic ctrlr dc/dc prog sync 24soic - FAN5059MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5059MXTR-ND.
IC CTRLR DC-DC SYNC 2PH 24TSSOP - FAN5090MTC
Order 'ic ctrlr dc-dc sync 2ph 24tssop - FAN5090MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5090MTC-ND.
IC CTRLR DC-DC SYNC 2PH 24TSSOP - FAN5090MTCX
Order 'ic ctrlr dc-dc sync 2ph 24tssop - FAN5090MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5090MTCX-ND.
IC CTRLR DC-DC SYNC 2PH 24TSSOP - FAN5091MTC
Order 'ic ctrlr dc-dc sync 2ph 24tssop - FAN5091MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5091MTC-ND.
IC CTRLR DC-DC SYNC 2PH 24TSSOP - FAN5091MTCX
Order 'ic ctrlr dc-dc sync 2ph 24tssop - FAN5091MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5091MTCX-ND.
IC CTRLR DC-DC SYNC 2PH 24TSSOP - FAN5093MTC
Order 'ic ctrlr dc-dc sync 2ph 24tssop - FAN5093MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5093MTC-ND.
IC CTRLR DC-DC SYNC 2PH 24TSSOP - FAN5093MTCX
Order 'ic ctrlr dc-dc sync 2ph 24tssop - FAN5093MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5093MTCX-ND.
IC CTRLR SMPS DC-DC 8-SOP - MC34063AD
Order 'ic ctrlr smps dc-dc 8-sop - MC34063AD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MC34063AD-ND.
IC CTRLR DC-DC MULTIPH 28TSSOP - FAN5018BMTCX
Order 'ic ctrlr dc-dc multiph 28tssop - FAN5018BMTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5018BMTCX-ND.
IC CTRLR DC-DC ADJ SW 8SOIC - FAN5037M
Order 'ic ctrlr dc-dc adj sw 8soic - FAN5037M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5037M-ND.
Send this link via E-Mail
Help With This Screen