IC BOOST REG 500MA HIEFF 8TSSOP - FAN4855MTC
| Digi-Key Part Number | FAN4855MTC-ND |
100 |
.94500 |
Extended Price
94.50 |
| Manufacturer Part Number | FAN4855MTC | |||
| Description | IC BOOST REG 500MA HIEFF 8TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FAN4855MTC |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FAN4855MTC FAN4855MTC |
FAN4855MTC Specification Sheet
IC BOOST REG 500MA HIEFF 8TSSOP - FAN4855MTC (FAN4855MTC-ND)
Related parts :IC BOOST REG 500MA HIEFF 8TSSOP - FAN4855MTC
Order 'ic boost reg 500ma hieff 8tssop - FAN4855MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN4855MTC-ND.
IC BOOST REG 500MA HIEFF 8TSSOP - FAN4855MTCX
Order 'ic boost reg 500ma hieff 8tssop - FAN4855MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN4855MTCX-ND.
IC BOOST REG 1.5MHZ 33V FET 6MLP - FAN5336MPX
Order 'ic boost reg 1.5mhz 33v fet 6mlp - FAN5336MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5336MPXCT-ND.
IC BOOST REG 1.5MHZ 33V FET 6MLP - FAN5336MPX
Order 'ic boost reg 1.5mhz 33v fet 6mlp - FAN5336MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5336MPXDKR-ND.
IC BOOST REG 1.5MHZ 33V FET 6MLP - FAN5336MPX
Order 'ic boost reg 1.5mhz 33v fet 6mlp - FAN5336MPX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN5336MPXTR-ND.
IC SHIFT/REG I/O PINS 8INP 20DIP - 74ACT299PC
Order 'ic shift/reg i/o pins 8inp 20dip - 74ACT299PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT299PC-ND.
IC SHIFT/REG I/O PIN 8INP 20SOIC - 74ACT299SC
Order 'ic shift/reg i/o pin 8inp 20soic - 74ACT299SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT299SC-ND.
IC SHIFT REG 8BIT W/LATCH 16TSSO - 74VHC595MTCX
Order 'ic shift reg 8bit w/latch 16tsso - 74VHC595MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC595MTCXCT-ND.
IC SHIFT REG 8BIT W/LATCH 16TSSO - 74VHC595MTCX
Order 'ic shift reg 8bit w/latch 16tsso - 74VHC595MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC595MTCXTR-ND.
IC SHIFT REG 8BIT PISO 14-SOIC - MM74HC164M
Order 'ic shift reg 8bit piso 14-soic - MM74HC164M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC164M-ND.
IC SHIFT REG 8BIT PISO 14-TSSOP - MM74HC164MTC
Order 'ic shift reg 8bit piso 14-tssop - MM74HC164MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC164MTC-ND.
IC SHIFT REG 8BIT PISO 14-TSSOP - MM74HC164MTCX
Order 'ic shift reg 8bit piso 14-tssop - MM74HC164MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC164MTCX-ND.
IC SHIFT REG 8BIT PISO 16-TSSOP - MM74HC165MTC
Order 'ic shift reg 8bit piso 16-tssop - MM74HC165MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC165MTC-ND.
IC SHIFT REG 8BIT PISO 16-TSSOP - MM74HC165MTCX
Order 'ic shift reg 8bit piso 16-tssop - MM74HC165MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC165MTCX-ND.
IC SHIFT REG 8BIT PISO 16-SOIC - MM74HC165MX
Order 'ic shift reg 8bit piso 16-soic - MM74HC165MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC165MX-ND.
Send this link via E-Mail
Help With This Screen