Keywords:





Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tape & Reel (TR) 2.6 ~ 5.5 V EL7640ILTZ-T7

CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7 - Integrated Circuits (ICs)

Digi-Key Part Number EL7640ILTZ-T7TR-ND
Price Break
1000
Unit Price
1.49000
Extended Price
1490.00
Manufacturer Part NumberEL7640ILTZ-T7
DescriptionCONV DC/DC TFT-LCD 32-QFN
Quantity Available 3000
All prices are in USD

Purchase Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tape & Reel (TR) 2.6 ~ 5.5 V EL7640ILTZ-T7
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tape & Reel (TR) 2.6 ~ 5.5 V EL7640ILTZ-T7
Technical/Catalog InformationEL7640ILTZ-T7
VendorIntersil
CategoryIntegrated Circuits (ICs)
Package / Case32-TQFN
PackagingTape & Reel (TR)
TypeDC/DC Converter
Voltage - Input2.6 ~ 5.5 V
Voltage - Output5.5 ~ 20 V
Number of Outputs1
ApplicationsConverter, TFT/LCD
Operating Temperature-40°C ~ 85°C
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EL7640ILTZ T7
EL7640ILTZT7
EL7640ILTZ T7TR ND
EL7640ILTZT7TRND
EL7640ILTZ-T7TR

EL7640ILTZ-T7 Specification Sheet

Image of CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7

CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7 (EL7640ILTZ-T7TR-ND) - Integrated Circuits (ICs)

Related parts Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tape & Reel (TR) 2.6 ~ 5.5 V EL7640ILTZ-T7
Intersil (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Cut Tape (CT) 2.6 ~ 5.5 V EL7640ILTZ-T7
 Order 'conv dc/dc tft-lcd 32-qfn - EL7640ILTZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number EL7640ILTZ-T7CT-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tape & Reel (TR) 2.6 ~ 5.5 V EL7640ILTZ-T7
 Order 'conv dc/dc tft-lcd 32-qfn - EL7640ILTZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7640ILTZ-T7TR-ND.
Intersil (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Digi-Reel® 2.6 ~ 5.5 V EL7640ILTZ-T7
 Order 'conv dc/dc tft-lcd 32-qfn - EL7640ILTZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number EL7640ILTZ-T7DKR-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 2.6 ~ 5.5 V EL7642AILTZ-T7
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7642AILTZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7642AILTZ-T7-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 2.6 ~ 5.5 V EL7641AILTZ-T7
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7641AILTZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7641AILTZ-T7-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 2.6 ~ 5.5 V EL7640AILTZ-T7
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7640AILTZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7640AILTZ-T7-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tape & Reel (TR) 3 ~ 5 V EL7585AILZ-T7
 Order 'ic power supply tft-lcd 20-qfn - EL7585AILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585AILZ-T7-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tape & Reel (TR) 3 ~ 5 V EL7585ILZ-T7
 Order 'ic power supply tft-lcd 20-qfn - EL7585ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7585ILZ-T7-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tape & Reel (TR) 3 ~ 5 V EL7586AILZ-T7
 Order 'ic power supply tft-lcd 20-qfn - EL7586AILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7586AILZ-T7-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tape & Reel (TR) 3 ~ 5 V EL7586ILZ-T7
 Order 'ic power supply tft-lcd 20-qfn - EL7586ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7586ILZ-T7-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tape & Reel (TR) 4.5 ~ 16.5 V EL5825IL-T7
 Order 'ic vref gen 8ch tft-lcd 24-qfn - EL5825IL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5825IL-T7-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) TFT-LCD Voltage Regulator Tape & Reel (TR) 4.5 ~ 16.5 V EL5825ILZ-T7
 Order 'ic vref gen 8ch tft-lcd 24-qfn - EL5825ILZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL5825ILZ-T7-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter - 2.6 ~ 5.5 V EL7640ILTZ
 Order 'ic boost reg dc/dc tft-lcd 32qfn - EL7640ILTZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7640ILTZ-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) * - 2.6 ~ 5.5 V EL7642AILTZ
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7642AILTZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7642AILTZ-ND.
Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) * - 2.6 ~ 5.5 V EL7641AILTZ
 Order 'ic conv dc/dc tft-lcd 32-qfn - EL7641AILTZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7641AILTZ-ND.

Options for Intersil Voltage Regulator - Special Purpose Integrated Circuit (ics) DC/DC Converter Tape & Reel (TR) 2.6 ~ 5.5 V EL7640ILTZ-T7
Send this link via E-Mail
Help With This Screen

CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7 Next: CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7
CONV DC/DC TFT-LCD 32-QFN - EL7640ILTZ-T7