Keywords:





IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T13

Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 2A 2.5 ~ 5.5 V EL7532IYZ-T13

Digi-Key Part Number EL7532IYZ-T13-ND
Price Break
2500
Unit Price
2.32800
Extended Price
5820.00
Manufacturer Part NumberEL7532IYZ-T13
DescriptionIC REG 2A STEP-DOWN 10-MSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 2A 2.5 ~ 5.5 V EL7532IYZ-T13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 2A 2.5 ~ 5.5 V EL7532IYZ-T13
Technical/Catalog InformationEL7532IYZ-T13
VendorIntersil
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck)
Number of Outputs1
Voltage - Input2.5 ~ 5.5 V
Voltage - Output0.8 ~ 5.5 V
Current - Output2A
Power - Output-
Package / Case10-MSOP, Micro10™, 10-uMAX, 10-uSOP
PackagingTape & Reel (TR)
Internal Switch(s)Yes
SynchronousYes
Rds (On)35 mOhm (N-Chan), 52 mOhm (P-Chan)
Operating Temperature-40°C ~ 85°C
Frequency - Switching1.5MHz
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EL7532IYZ T13
EL7532IYZT13

EL7532IYZ-T13 Specification Sheet

Image of IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T13

IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T13 (EL7532IYZ-T13-ND)

Related parts Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 2A 2.5 ~ 5.5 V EL7532IYZ-T13
IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T13
 Order 'ic reg 2a step-down 10-msop - EL7532IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IYZ-T13-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IY-T13
 Order 'ic reg 2a step-down 10-msop - EL7532IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IY-T13-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T7
 Order 'ic reg 2a step-down 10-msop - EL7532IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IYZ-T7-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IY-T7
 Order 'ic reg 2a step-down 10-msop - EL7532IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IY-T7-ND.
IC REG 1A STEP-DOWN 10-MSOP - EL7531IY-T13
 Order 'ic reg 1a step-down 10-msop - EL7531IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7531IY-T13-ND.
IC REG 1A STEP-DOWN 10-MSOP - EL7531IYZ-T13
 Order 'ic reg 1a step-down 10-msop - EL7531IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7531IYZ-T13-ND.
IC REG 600MA STEP-DOWN 10-MSOP - EL7534IY-T13
 Order 'ic reg 600ma step-down 10-msop - EL7534IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7534IY-T13-ND.
IC REG 600MA STEP-DOWN 10-MSOP - EL7534IYZ-T13
 Order 'ic reg 600ma step-down 10-msop - EL7534IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7534IYZ-T13-ND.
IC REG 350MA STEP-DOWN 10-MSOP - EL7535IY-T13
 Order 'ic reg 350ma step-down 10-msop - EL7535IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7535IY-T13-ND.
IC REG 350MA STEP-DOWN 10-MSOP - EL7535IYZ-T13
 Order 'ic reg 350ma step-down 10-msop - EL7535IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7535IYZ-T13-ND.
IC REG 1A STEP-DOWN 10-MSOP - EL7536IY-T13
 Order 'ic reg 1a step-down 10-msop - EL7536IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7536IY-T13-ND.
IC REG 1A STEP-DOWN 10-MSOP - EL7536IYZ-T13
 Order 'ic reg 1a step-down 10-msop - EL7536IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7536IYZ-T13-ND.
IC REG 600MA STEP-DOWN 10-MSOP - ISL8010IUZ-T13
 Order 'ic reg 600ma step-down 10-msop - ISL8010IUZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8010IUZ-T13-ND.
IC REG 2A STEP DOWN MONO 10MSOP - EL7532IYZ
 Order 'ic reg 2a step down mono 10msop - EL7532IYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IYZ-ND.
IC REG 600MA STEP DOWN 10-MSOP - EL7530IY
 Order 'ic reg 600ma step down 10-msop - EL7530IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7530IY-ND.

Options for Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 2A 2.5 ~ 5.5 V EL7532IYZ-T13
Send this link via E-Mail
Help With This Screen

IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC REG 2A STEP-DOWN 10-MSOP - EL7532IY-T7 Next: IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T7
IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T13