IC REG 2A STEP DOWN MONO 10MSOP - EL7532IYZ - Integrated Circuits (ICs)
Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2A 2.5 ~ 5.5 V EL7532IYZ
| Digi-Key Part Number | EL7532IYZ-ND |
1 25 100 |
5.24000 3.39520 2.32800 |
Extended Price
5.24 84.88 232.80 |
| Manufacturer Part Number | EL7532IYZ | |||
| Description | IC REG 2A STEP DOWN MONO 10MSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EL7532IYZ |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.5 ~ 5.5 V |
| Voltage - Output | 0.8 ~ 5.5 V |
| Current - Output | 2A |
| Power - Output | - |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 35 mOhm (N-Chan), 52 mOhm (P-Chan) |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 1.5MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EL7532IYZ EL7532IYZ |
EL7532IYZ Specification Sheet
IC REG 2A STEP DOWN MONO 10MSOP - EL7532IYZ (EL7532IYZ-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2A 2.5 ~ 5.5 V EL7532IYZIC REG 2A STEP DOWN MONO 10MSOP - EL7532IYZ
Order 'ic reg 2a step down mono 10msop - EL7532IYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IYZ-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T13
Order 'ic reg 2a step-down 10-msop - EL7532IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IYZ-T13-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T7
Order 'ic reg 2a step-down 10-msop - EL7532IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IYZ-T7-ND.
IC REG 2A STEP DOWN MONO 10-MSOP - EL7532IY
Order 'ic reg 2a step down mono 10-msop - EL7532IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IY-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IY-T13
Order 'ic reg 2a step-down 10-msop - EL7532IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IY-T13-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IY-T7
Order 'ic reg 2a step-down 10-msop - EL7532IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IY-T7-ND.
IC REG 1A STEP DOWN MONO 10-MSOP - EL7531IY
Order 'ic reg 1a step down mono 10-msop - EL7531IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7531IY-ND.
IC REG 1A STEP DOWN MONO 10-MSOP - EL7531IYZ
Order 'ic reg 1a step down mono 10-msop - EL7531IYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7531IYZ-ND.
IC REG 600MA STEP DOWN 10MSOP - EL7530IYZ
Order 'ic reg 600ma step down 10msop - EL7530IYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7530IYZ-ND.
IC REG SWITCH STEP DOWN 2A 5DD - LT1076CQ-5#TR
Order 'ic reg switch step down 2a 5dd - LT1076CQ-5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1076CQ-5#TR-ND.
IC REG SWITCH STEP DOWN 2A 7DD - LT1076CR-5#TR
Order 'ic reg switch step down 2a 7dd - LT1076CR-5#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1076CR-5#TR-ND.
IC REG SW STEP DOWN 2A 16-SOIC - L4978D
Order 'ic reg sw step down 2a 16-soic - L4978D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5794-5-ND.
IC REG SW STEP DOWN 2A 8-VFQFPN - L5985
Order 'ic reg sw step down 2a 8-vfqfpn - L5985' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L5985-ND.
IC REG SW STEP DOWN 2A 8-HTSOP - BD9322EFJ
Order 'ic reg sw step down 2a 8-htsop - BD9322EFJ' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BD9322EFJCT-ND.
IC REG SW STEP DOWN 2A 8-HTSOP - BD9322EFJ
Order 'ic reg sw step down 2a 8-htsop - BD9322EFJ' online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number BD9322EFJDKR-ND.
Options for Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2A 2.5 ~ 5.5 V EL7532IYZ
Send this link via E-Mail
Help With This Screen
