IC REG 2A STEP-DOWN 10-MSOP - EL7532IY-T7 - Integrated Circuits (ICs)
| Digi-Key Part Number | EL7532IY-T7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EL7532IY-T7 | |||
| Description | IC REG 2A STEP-DOWN 10-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EL7532IY-T7 |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.5 ~ 5.5 V |
| Voltage - Output | 0.8 ~ 5.5 V |
| Current - Output | 2A |
| Power - Output | - |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 35 mOhm (N-Chan), 52 mOhm (P-Chan) |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 1.5MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EL7532IY T7 EL7532IYT7 |
EL7532IY-T7 Specification Sheet
IC REG 2A STEP-DOWN 10-MSOP - EL7532IY-T7 (EL7532IY-T7-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC REG 2A STEP-DOWN 10-MSOP - EL7532IY-T7
Order 'ic reg 2a step-down 10-msop - EL7532IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IY-T7-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IY-T13
Order 'ic reg 2a step-down 10-msop - EL7532IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IY-T13-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T7
Order 'ic reg 2a step-down 10-msop - EL7532IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IYZ-T7-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T13
Order 'ic reg 2a step-down 10-msop - EL7532IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IYZ-T13-ND.
IC REG 1A STEP-DOWN 10-MSOP - EL7531IY-T7
Order 'ic reg 1a step-down 10-msop - EL7531IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7531IY-T7-ND.
IC REG 1A STEP-DOWN 10-MSOP - EL7531IYZ-T7
Order 'ic reg 1a step-down 10-msop - EL7531IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7531IYZ-T7-ND.
IC REG 600MA STEP-DOWN 10-MSOP - EL7534IY-T7
Order 'ic reg 600ma step-down 10-msop - EL7534IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7534IY-T7-ND.
IC REG 600MA STEP-DOWN 10-MSOP - EL7534IYZ-T7
Order 'ic reg 600ma step-down 10-msop - EL7534IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7534IYZ-T7-ND.
IC REG 350MA STEP-DOWN 10-MSOP - EL7535IY-T7
Order 'ic reg 350ma step-down 10-msop - EL7535IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7535IY-T7-ND.
IC REG 350MA STEP-DOWN 10-MSOP - EL7535IYZ-T7
Order 'ic reg 350ma step-down 10-msop - EL7535IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7535IYZ-T7TR-ND.
IC REG 1A STEP-DOWN 10-MSOP - EL7536IY-T7
Order 'ic reg 1a step-down 10-msop - EL7536IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7536IY-T7-ND.
IC REG 1A STEP-DOWN 10-MSOP - EL7536IYZ-T7
Order 'ic reg 1a step-down 10-msop - EL7536IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7536IYZ-T7-ND.
IC REG 600MA STEP DOWN 10-MSOP - ISL8010IUZ-T7
Order 'ic reg 600ma step down 10-msop - ISL8010IUZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL8010IUZ-T7CT-ND.
IC REG 600MA STEP DOWN 10-MSOP - ISL8010IUZ-T7
Order 'ic reg 600ma step down 10-msop - ISL8010IUZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL8010IUZ-T7TR-ND.
IC REG 600MA STEP DOWN 10-MSOP - ISL8010IUZ-T7
Order 'ic reg 600ma step down 10-msop - ISL8010IUZ-T7' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL8010IUZ-T7DKR-ND.
Send this link via E-Mail
Help With This Screen
