IC REG 2A STEP DOWN MONO 10-MSOP - EL7532IY - Integrated Circuits (ICs)
Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2A 2.5 ~ 5.5 V EL7532IY
| Digi-Key Part Number | EL7532IY-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EL7532IY | |||
| Description | IC REG 2A STEP DOWN MONO 10-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2A 2.5 ~ 5.5 V EL7532IY
| Technical/Catalog Information | EL7532IY |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.5 ~ 5.5 V |
| Voltage - Output | 0.8 ~ 5.5 V |
| Current - Output | 2A |
| Power - Output | - |
| Package / Case | 10-MSOP, Micro10, 10-uMAX, 10-uSOP |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 35 mOhm (N-Chan), 52 mOhm (P-Chan) |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 1.5MHz |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EL7532IY EL7532IY |
EL7532IY Specification Sheet
IC REG 2A STEP DOWN MONO 10-MSOP - EL7532IY (EL7532IY-ND) - Integrated Circuits (ICs)
Related parts Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2A 2.5 ~ 5.5 V EL7532IYIC REG 2A STEP DOWN MONO 10-MSOP - EL7532IY
Order 'ic reg 2a step down mono 10-msop - EL7532IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IY-ND.
IC REG 1A STEP DOWN MONO 10-MSOP - EL7531IY
Order 'ic reg 1a step down mono 10-msop - EL7531IY' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7531IY-ND.
IC REG 1A STEP DOWN MONO 10-MSOP - EL7531IYZ
Order 'ic reg 1a step down mono 10-msop - EL7531IYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7531IYZ-ND.
IC REG 2A STEP DOWN MONO 10MSOP - EL7532IYZ
Order 'ic reg 2a step down mono 10msop - EL7532IYZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IYZ-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IY-T13
Order 'ic reg 2a step-down 10-msop - EL7532IY-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IY-T13-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IY-T7
Order 'ic reg 2a step-down 10-msop - EL7532IY-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IY-T7-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T13
Order 'ic reg 2a step-down 10-msop - EL7532IYZ-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IYZ-T13-ND.
IC REG 2A STEP-DOWN 10-MSOP - EL7532IYZ-T7
Order 'ic reg 2a step-down 10-msop - EL7532IYZ-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL7532IYZ-T7-ND.
IC REG PWM STEP-DWN 1A 10-MSOP - ISL97536IUZ
Order 'ic reg pwm step-dwn 1a 10-msop - ISL97536IUZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL97536IUZ-ND.
IC REG PWM STEP-DWN 1A 10-MSOP - ISL97536IUZ-TK
Order 'ic reg pwm step-dwn 1a 10-msop - ISL97536IUZ-TK' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL97536IUZ-TK-ND.
IC REG PWM STEP-DWN 1A 10-MSOP - ISL97536IUZ-T
Order 'ic reg pwm step-dwn 1a 10-msop - ISL97536IUZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL97536IUZ-T-ND.
IC HI-EFF STEP-DOWN CONV 10-MSOP - TPS62050DGSRG4
Order 'ic hi-eff step-down conv 10-msop - TPS62050DGSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62050DGSRG4-ND.
IC HI-EFF STEP-DOWN CONV 10-MSOP - TPS62051DGSR
Order 'ic hi-eff step-down conv 10-msop - TPS62051DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62051DGSR-ND.
IC HI-EFF STEP-DOWN CONV 10-MSOP - TPS62051DGSRG4
Order 'ic hi-eff step-down conv 10-msop - TPS62051DGSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62051DGSRG4-ND.
IC HI-EFF STEP-DOWN CONV 10-MSOP - TPS62052DGSR
Order 'ic hi-eff step-down conv 10-msop - TPS62052DGSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62052DGSR-ND.
Options for Intersil Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2A 2.5 ~ 5.5 V EL7532IY
Send this link via E-Mail
Help With This Screen
