CAP CER 47000PF 630V C0G 3640 - 3640CA473KA13A - Capacitors
0.047µF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA473KA13A
| Digi-Key Part Number | 3640CA473KA13A-ND |
1000 |
4.17000 |
Extended Price
4170.00 |
| Manufacturer Part Number | 3640CA473KA13A | |||
| Description | CAP CER 47000PF 630V C0G 3640 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.047µF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA473KA13A
| Technical/Catalog Information | 3640CA473KA13A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 3640 (9110 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
3640CA473KA13A 3640CA473KA13A |
3640CA473KA13A Specification Sheet
CAP CER 47000PF 630V C0G 3640 - 3640CA473KA13A (3640CA473KA13A-ND) - Capacitors
Related parts 0.047µF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA473KA13ACAP CER 47000PF 630V C0G 3640 - 3640CA473KA13A
Order 'cap cer 47000pf 630v c0g 3640 - 3640CA473KA13A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA473KA13A-ND.
CAP CER 47000PF 630V C0G 3640 - 3640CA473KAT3A
Order 'cap cer 47000pf 630v c0g 3640 - 3640CA473KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA473KAT3A-ND.
CAP CER 47000PF 630V C0G 3640 - 3640CA473KAT9A
Order 'cap cer 47000pf 630v c0g 3640 - 3640CA473KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA473KAT9A-ND.
CAP CER 47000PF 630V C0G 3640 - 3640CA473MA13A
Order 'cap cer 47000pf 630v c0g 3640 - 3640CA473MA13A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA473MA13A-ND.
CAP CER 22000PF 630V C0G 3640 - 3640CA223KA19A
Order 'cap cer 22000pf 630v c0g 3640 - 3640CA223KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA223KA19A-ND.
CAP CER 47000PF 630V X7R 3640 - 3640CC473KAT3A
Order 'cap cer 47000pf 630v x7r 3640 - 3640CC473KAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CC473KAT3A-ND.
CAP CER 47000PF 5% 630V C0G 3640 - 3640CA473JA19A
Order 'cap cer 47000pf 5% 630v c0g 3640 - 3640CA473JA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA473JA19A-ND.
CAP CER 1000PF 10% 630V C0G 3640 - 3640CA102KAT9A
Order 'cap cer 1000pf 10% 630v c0g 3640 - 3640CA102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA102KAT9A-ND.
CAP CER 1000PF 20% 630V C0G 3640 - 3640CA102MAT9A
Order 'cap cer 1000pf 20% 630v c0g 3640 - 3640CA102MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA102MAT9A-ND.
CAP CER 180PF 5% 630V C0G 3640 - 3640CA181JAT9A
Order 'cap cer 180pf 5% 630v c0g 3640 - 3640CA181JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA181JAT9A-ND.
CAP CER 220PF 5% 630V C0G 3640 - 3640CA221JAT9A
Order 'cap cer 220pf 5% 630v c0g 3640 - 3640CA221JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA221JAT9A-ND.
CAP CER 270PF 5% 630V C0G 3640 - 3640CA271JAT9A
Order 'cap cer 270pf 5% 630v c0g 3640 - 3640CA271JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA271JAT9A-ND.
CAP CER 820PF 5% 630V C0G 3640 - 3640CA821JAT9A
Order 'cap cer 820pf 5% 630v c0g 3640 - 3640CA821JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA821JAT9A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KA11A
Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KA11A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CA103KA11A-ND.
CAP CER 10000PF 630V C0G 1825 - 1825CA103KAJ1A
Order 'cap cer 10000pf 630v c0g 1825 - 1825CA103KAJ1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825CA103KAJ1A-ND.
Options for 0.047µF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA473KA13A
Send this link via E-Mail
Help With This Screen
