IC REG BOOST POS 560KHZ 8-SOIC - CS5173EDR8 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | CS5173EDR8OSTR-ND |
2500 |
.93600 |
Extended Price
2340.00 |
| Manufacturer Part Number | CS5173EDR8 | |||
| Description | IC REG BOOST POS 560KHZ 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CS5173EDR8 |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Switching Style | Boost |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adjustable |
| Output Voltage @ Max Current | Adjustable @ 1.5A |
| Internal Switch(s) | Yes |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Output Type | Inverting |
| Output Type | Step-Up |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS5173EDR8 CS5173EDR8 CS5173EDR8OSTR ND CS5173EDR8OSTRND CS5173EDR8OSTR |
CS5173EDR8 Specification Sheet
IC REG BOOST POS 560KHZ 8-SOIC - CS5173EDR8 (CS5173EDR8OSTR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC REG BOOST POS 560KHZ 8-SOIC - CS5173EDR8
Order 'ic reg boost pos 560khz 8-soic - CS5173EDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173EDR8OSTR-ND.
IC REG BOOST POS 560KHZ 8-SOIC - CS5173GDR8
Order 'ic reg boost pos 560khz 8-soic - CS5173GDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173GDR8OSTR-ND.
IC REG BOOST POS 560KHZ 8-SOIC - CS5173ED8G
Order 'ic reg boost pos 560khz 8-soic - CS5173ED8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173ED8G-ND.
IC REG BOOST POS 560KHZ 8-SOIC - CS5173ED8
Order 'ic reg boost pos 560khz 8-soic - CS5173ED8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173ED8-ND.
IC REG BOOST POS 560KHZ 8-SOIC - CS5173GD8G
Order 'ic reg boost pos 560khz 8-soic - CS5173GD8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173GD8G-ND.
IC REG BOOST POS 560KHZ 8-SOIC - CS5173GD8
Order 'ic reg boost pos 560khz 8-soic - CS5173GD8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173GD8-ND.
IC REG BOOST POS 560KHZ 8-SOIC - CS5173EDR8G
Order 'ic reg boost pos 560khz 8-soic - CS5173EDR8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173EDR8GOSTR-ND.
IC REG BOOST POS 560KHZ 8-SOIC - CS5173GDR8G
Order 'ic reg boost pos 560khz 8-soic - CS5173GDR8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173GDR8GOSTR-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171EDR8
Order 'ic reg boost pos 280khz 8-soic - CS5171EDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171EDR8OSTR-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171GDR8
Order 'ic reg boost pos 280khz 8-soic - CS5171GDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171GDR8OSTR-ND.
IC REG BOOST NEG 560KHZ 8-SOIC - CS5174EDR8G
Order 'ic reg boost neg 560khz 8-soic - CS5174EDR8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5174EDR8GOSTR-ND.
IC REG BOOST NEG 560KHZ 8-SOIC - CS5174EDR8
Order 'ic reg boost neg 560khz 8-soic - CS5174EDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5174EDR8OSTR-ND.
IC REG BOOST NEG 560KHZ 8-SOIC - CS5174GDR8
Order 'ic reg boost neg 560khz 8-soic - CS5174GDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5174GDR8OSTR-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171ED8G
Order 'ic reg boost pos 280khz 8-soic - CS5171ED8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171ED8G-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171ED8
Order 'ic reg boost pos 280khz 8-soic - CS5171ED8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171ED8-ND.
Send this link via E-Mail
Help With This Screen