180pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA181JAT9A
CAP CER 180PF 5% 630V C0G 3640 - 3640CA181JAT9A - Capacitors
| Digi-Key Part Number | 3640CA181JAT9A-ND |
180 |
5.84500 |
Extended Price
1052.10 |
| Manufacturer Part Number | 3640CA181JAT9A | |||
| Description | CAP CER 180PF 5% 630V C0G 3640 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640CA181JAT9A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 180pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | 3640 (9110 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | 2.54mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640CA181JAT9A 3640CA181JAT9A |
3640CA181JAT9A Specification Sheet
CAP CER 180PF 5% 630V C0G 3640 - 3640CA181JAT9A (3640CA181JAT9A-ND) - Capacitors
Related parts 180pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA181JAT9A180pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA181JAT9A
Order 'cap cer 180pf 5% 630v c0g 3640 - 3640CA181JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA181JAT9A-ND.
180pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 630V 1206CA181JAT1A
Order 'cap cer 180pf 5% 630v c0g 1206 - 1206CA181JAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1206CA181JAT1A-ND.
180pF Ceramic Capacitor AVX Corporation 1812 (4532 metric) 630V 1812CA181JAT1A\SB
Order 'cap cer 180pf 5% 630v c0g 1812 - 1812CA181JAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CA181JAT1A\SB-ND.
180pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 1000V (1kV) 3640AA181JAT9A
Order 'cap cer 180pf 5% 1000v c0g 3640 - 3640AA181JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640AA181JAT9A-ND.
220pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA221JAT9A
Order 'cap cer 220pf 5% 630v c0g 3640 - 3640CA221JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA221JAT9A-ND.
270pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA271JAT9A
Order 'cap cer 270pf 5% 630v c0g 3640 - 3640CA271JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA271JAT9A-ND.
0.047µF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA473JA19A
Order 'cap cer 47000pf 5% 630v c0g 3640 - 3640CA473JA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA473JA19A-ND.
820pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA821JAT9A
Order 'cap cer 820pf 5% 630v c0g 3640 - 3640CA821JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA821JAT9A-ND.
180pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 2000V (2kV) 3640GA181JAT9A
Order 'cap cer 180pf 5% 2kv c0g 3640 - 3640GA181JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640GA181JAT9A-ND.
180pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 3000V (3kV) 3640HA181JAT9A
Order 'cap cer 180pf 5% 3000v c0g 3640 - 3640HA181JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640HA181JAT9A-ND.
180pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 4000V (4 kV) 3640JA181JAT9A
Order 'cap cer 180pf 5% 4000v c0g 3640 - 3640JA181JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640JA181JAT9A-ND.
180pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 5000V (5kV) 3640KA181JAT9A
Order 'cap cer 180pf 5% 5000v c0g 3640 - 3640KA181JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640KA181JAT9A-ND.
180pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 1500V (1.5kV) 3640SA181JAT9A
Order 'cap cer 180pf 5% 1500v c0g 3640 - 3640SA181JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640SA181JAT9A-ND.
180pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 2500V (2.5kV) 3640WA181JAT9A
Order 'cap cer 180pf 5% 2500v c0g 3640 - 3640WA181JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640WA181JAT9A-ND.
1000pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA102KAT9A
Order 'cap cer 1000pf 10% 630v c0g 3640 - 3640CA102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA102KAT9A-ND.
Options for 180pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA181JAT9A
Send this link via E-Mail
Help With This Screen
