IC REG BOOST POS 280KHZ 8-SOIC - CS5171EDR8G - Integrated Circuits (ICs)
| Digi-Key Part Number | CS5171EDR8GOSTR-ND |
2500 5000 10000 25000 50000 |
.93600 .91800 .90000 .88200 .86400 |
Extended Price
2340.00 4590.00 9000.00 22050.00 43200.00 |
| Manufacturer Part Number | CS5171EDR8G | |||
| Description | IC REG BOOST POS 280KHZ 8-SOIC | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS5171EDR8G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Boost |
| Number of Outputs | 1 - Single |
| Voltage - Input | 2.7 ~ 30V |
| Voltage - Output | - |
| Current - Output | 1.5A |
| Output Power | - |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS5171EDR8G CS5171EDR8G CS5171EDR8GOSTR ND CS5171EDR8GOSTRND CS5171EDR8GOSTR |
CS5171EDR8G Specification Sheet
IC REG BOOST POS 280KHZ 8-SOIC - CS5171EDR8G (CS5171EDR8GOSTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC REG BOOST POS 280KHZ 8-SOIC - CS5171EDR8G
Order 'ic reg boost pos 280khz 8-soic - CS5171EDR8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171EDR8GOSTR-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171EDR8
Order 'ic reg boost pos 280khz 8-soic - CS5171EDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171EDR8OSTR-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171GDR8
Order 'ic reg boost pos 280khz 8-soic - CS5171GDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171GDR8OSTR-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171ED8G
Order 'ic reg boost pos 280khz 8-soic - CS5171ED8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171ED8G-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171ED8
Order 'ic reg boost pos 280khz 8-soic - CS5171ED8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171ED8-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171GD8G
Order 'ic reg boost pos 280khz 8-soic - CS5171GD8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171GD8G-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171GD8
Order 'ic reg boost pos 280khz 8-soic - CS5171GD8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171GD8-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171GDR8G
Order 'ic reg boost pos 280khz 8-soic - CS5171GDR8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171GDR8GOSTR-ND.
IC REG BOOST NEG 280KHZ 8-SOIC - CS5172EDR8G
Order 'ic reg boost neg 280khz 8-soic - CS5172EDR8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5172EDR8GOSTR-ND.
IC REG BOOST NEG 280KHZ 8-SOIC - CS5172EDR8
Order 'ic reg boost neg 280khz 8-soic - CS5172EDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5172EDR8OSTR-ND.
IC REG BOOST NEG 280KHZ 8-SOIC - CS5172GDR8G
Order 'ic reg boost neg 280khz 8-soic - CS5172GDR8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5172GDR8GOSTR-ND.
IC REG BOOST NEG 280KHZ 8-SOIC - CS5172GDR8
Order 'ic reg boost neg 280khz 8-soic - CS5172GDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5172GDR8OSTR-ND.
IC REG BOOST POS 560KHZ 8-SOIC - CS5173EDR8
Order 'ic reg boost pos 560khz 8-soic - CS5173EDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173EDR8OSTR-ND.
IC REG BOOST POS 560KHZ 8-SOIC - CS5173GDR8
Order 'ic reg boost pos 560khz 8-soic - CS5173GDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173GDR8OSTR-ND.
IC REG BOOST NEG 280KHZ 8-SOIC - CS5172ED8G
Order 'ic reg boost neg 280khz 8-soic - CS5172ED8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5172ED8G-ND.
Send this link via E-Mail
Help With This Screen