CAP CER 1000PF 20% 630V C0G 3640 - 3640CA102MAT9A - Capacitors
1000pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA102MAT9A
| Digi-Key Part Number | 3640CA102MAT9A-ND |
216 |
4.62000 |
Extended Price
997.92 |
| Manufacturer Part Number | 3640CA102MAT9A | |||
| Description | CAP CER 1000PF 20% 630V C0G 3640 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640CA102MAT9A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 630V |
| Tolerance | ±20% |
| Package / Case | 3640 (9110 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640CA102MAT9A 3640CA102MAT9A |
3640CA102MAT9A Specification Sheet
CAP CER 1000PF 20% 630V C0G 3640 - 3640CA102MAT9A (3640CA102MAT9A-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA102MAT9ACAP CER 1000PF 20% 630V C0G 3640 - 3640CA102MAT9A
Order 'cap cer 1000pf 20% 630v c0g 3640 - 3640CA102MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA102MAT9A-ND.
CAP CER 1000PF 10% 630V C0G 3640 - 3640CA102KAT9A
Order 'cap cer 1000pf 10% 630v c0g 3640 - 3640CA102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA102KAT9A-ND.
CAP CER 1000PF 20% 630V X7R 3640 - 3640CC102MAT9A
Order 'cap cer 1000pf 20% 630v x7r 3640 - 3640CC102MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CC102MAT9A-ND.
CAP CER 1000PF 20% 1KV C0G 3640 - 3640AA102MAT9A
Order 'cap cer 1000pf 20% 1kv c0g 3640 - 3640AA102MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640AA102MAT9A-ND.
CAP CER 1000PF 20% 2KV C0G 3640 - 3640GA102MA13A
Order 'cap cer 1000pf 20% 2kv c0g 3640 - 3640GA102MA13A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640GA102MA13A-ND.
CAP CER 1000PF 20% 2KV C0G 3640 - 3640GA102MAT3A
Order 'cap cer 1000pf 20% 2kv c0g 3640 - 3640GA102MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640GA102MAT3A-ND.
CAP CER 1000PF 20% 2KV C0G 3640 - 3640GA102MAT9A
Order 'cap cer 1000pf 20% 2kv c0g 3640 - 3640GA102MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640GA102MAT9A-ND.
CAP CER 1000PF 20% 3KV C0G 3640 - 3640HA102MAT3A
Order 'cap cer 1000pf 20% 3kv c0g 3640 - 3640HA102MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640HA102MAT3A-ND.
CAP CER 1000PF 20% 3KV C0G 3640 - 3640HA102MAT9A
Order 'cap cer 1000pf 20% 3kv c0g 3640 - 3640HA102MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640HA102MAT9A-ND.
CAP CER 1000PF 20% 3KV C0G 3640 - 3640HA102MATBE
Order 'cap cer 1000pf 20% 3kv c0g 3640 - 3640HA102MATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640HA102MATBE-ND.
CAP CER 1000PF 20% 3KV C0G 3640 - 3640HA102MATRE
Order 'cap cer 1000pf 20% 3kv c0g 3640 - 3640HA102MATRE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640HA102MATRE-ND.
CAP CER 1000PF 20% 4KV C0G 3640 - 3640JA102MAT3A
Order 'cap cer 1000pf 20% 4kv c0g 3640 - 3640JA102MAT3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640JA102MAT3A-ND.
CAP CER 1000PF 10% 630V X7R 3640 - 3640CC102KAT9A
Order 'cap cer 1000pf 10% 630v x7r 3640 - 3640CC102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CC102KAT9A-ND.
CAP CER 1000PF 10% 1KV C0G 3640 - 3640AA102KAT9A
Order 'cap cer 1000pf 10% 1kv c0g 3640 - 3640AA102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640AA102KAT9A-ND.
CAP CER 180PF 5% 630V C0G 3640 - 3640CA181JAT9A
Order 'cap cer 180pf 5% 630v c0g 3640 - 3640CA181JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA181JAT9A-ND.
Options for 1000pF Ceramic Capacitor AVX Corporation 3640 (9110 metric) 630V 3640CA102MAT9A
Send this link via E-Mail
Help With This Screen
