CAP CER 1000PF 10% 630V C0G 3640 - 3640CA102KAT9A - Capacitors
| Digi-Key Part Number | 3640CA102KAT9A-ND |
180 |
4.86500 |
Extended Price
875.70 |
| Manufacturer Part Number | 3640CA102KAT9A | |||
| Description | CAP CER 1000PF 10% 630V C0G 3640 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640CA102KAT9A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 3640 (9110 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | High Voltage |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640CA102KAT9A 3640CA102KAT9A |
3640CA102KAT9A Specification Sheet
CAP CER 1000PF 10% 630V C0G 3640 - 3640CA102KAT9A (3640CA102KAT9A-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 10% 630V C0G 3640 - 3640CA102KAT9A
Order 'cap cer 1000pf 10% 630v c0g 3640 - 3640CA102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA102KAT9A-ND.
CAP CER 1000PF 20% 630V C0G 3640 - 3640CA102MAT9A
Order 'cap cer 1000pf 20% 630v c0g 3640 - 3640CA102MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CA102MAT9A-ND.
CAP CER 1000PF 10% 630V C0G 1210 - 1210CA102KAT1A
Order 'cap cer 1000pf 10% 630v c0g 1210 - 1210CA102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1210CA102KAT1A-ND.
CAP CER 1000PF 10% 630V C0G 1812 - 1812CA102KAT1A
Order 'cap cer 1000pf 10% 630v c0g 1812 - 1812CA102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812CA102KAT1A-ND.
CAP CER 1000PF 10% 630V C0G 2220 - 2220CA102KAT1A
Order 'cap cer 1000pf 10% 630v c0g 2220 - 2220CA102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220CA102KAT1A-ND.
CAP CER 1000PF 10% 630V C0G 2225 - 2225CA102KAT1A
Order 'cap cer 1000pf 10% 630v c0g 2225 - 2225CA102KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CA102KAT1A-ND.
CAP CER 1000PF 10% 630V C0G 2225 - 2225CA102KAT1A\SB
Order 'cap cer 1000pf 10% 630v c0g 2225 - 2225CA102KAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CA102KAT1A\SB-ND.
CAP CER 1000PF 10% 630V C0G 2225 - 2225CA102KAT9A
Order 'cap cer 1000pf 10% 630v c0g 2225 - 2225CA102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CA102KAT9A-ND.
CAP CER 1000PF 10% 630V C0G 2225 - 2225CA102KATBE
Order 'cap cer 1000pf 10% 630v c0g 2225 - 2225CA102KATBE' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CA102KATBE-ND.
CAP CER 1000PF 10% 630V C0G 2225 - 2225CA102KATME
Order 'cap cer 1000pf 10% 630v c0g 2225 - 2225CA102KATME' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2225CA102KATME-ND.
CAP CER 1000PF 10% 1KV C0G 3640 - 3640AA102KAT9A
Order 'cap cer 1000pf 10% 1kv c0g 3640 - 3640AA102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640AA102KAT9A-ND.
CAP CER 1000PF 10% 630V X7R 3640 - 3640CC102KAT9A
Order 'cap cer 1000pf 10% 630v x7r 3640 - 3640CC102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640CC102KAT9A-ND.
CAP CER 1000PF 10% 2KV C0G 3640 - 3640GA102KA13A
Order 'cap cer 1000pf 10% 2kv c0g 3640 - 3640GA102KA13A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640GA102KA13A-ND.
CAP CER 1000PF 10% 2KV C0G 3640 - 3640GA102KA19A
Order 'cap cer 1000pf 10% 2kv c0g 3640 - 3640GA102KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640GA102KA19A-ND.
CAP CER 1000PF 10% 2KV C0G 3640 - 3640GA102KAT9A
Order 'cap cer 1000pf 10% 2kv c0g 3640 - 3640GA102KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 3640GA102KAT9A-ND.
Send this link via E-Mail
Help With This Screen
