IC REG SW 4A P-CH MOSF STDN HRP7 - BD9781HFP-TR
| Digi-Key Part Number | BD9781HFP-DKR-ND |
1 25 100 1000 |
3.94000 3.15000 2.45000 2.23125 |
Extended Price
3.94 78.75 245.00 2231.25 |
| Manufacturer Part Number | BD9781HFP-TR | |||
| Description | IC REG SW 4A P-CH MOSF STDN HRP7 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BD9781HFP-TR |
| Vendor | ROHM |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | HRP7 |
| Switching Style | Buck |
| Number of Outputs | 1 [Nom] |
| Primary Output Voltage | Adj 1V ~ Vin |
| Output Voltage @ Max Current | Adj 1V ~ Vin @ 4A |
| Internal Switch(s) | Yes |
| Supply Voltage | 5.00 V [Min] |
| Supply Voltage | 35.00 V [Max] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Digi-Reel |
| Output Type | Step-Down |
| Frequency Range | 50kHz ~ 500kHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BD9781HFP TR BD9781HFPTR BD9781HFP DKR ND BD9781HFPDKRND BD9781HFP-DKR |
BD9781HFP-TR Specification Sheet
IC REG SW 4A P-CH MOSF STDN HRP7 - BD9781HFP-TR (BD9781HFP-DKR-ND)
Related parts :IC REG SW 4A P-CH MOSF STDN HRP7 - BD9781HFP-TR
Order 'ic reg sw 4a p-ch mosf stdn hrp7 - BD9781HFP-TR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BD9781HFP-CT-ND.
IC REG SW 4A P-CH MOSF STDN HRP7 - BD9781HFP-TR
Order 'ic reg sw 4a p-ch mosf stdn hrp7 - BD9781HFP-TR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BD9781HFP-DKR-ND.
IC REG SW 4A P-CH MOSF STDN HRP7 - BD9781HFP-TR
Order 'ic reg sw 4a p-ch mosf stdn hrp7 - BD9781HFP-TR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BD9781HFP-TR-ND.
IC REG SW 2A P-CH MOSF STDN HRP7 - BD9778HFP-TR
Order 'ic reg sw 2a p-ch mosf stdn hrp7 - BD9778HFP-TR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BD9778HFP-CT-ND.
IC REG SW 2A P-CH MOSF STDN HRP7 - BD9778HFP-TR
Order 'ic reg sw 2a p-ch mosf stdn hrp7 - BD9778HFP-TR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BD9778HFP-DKR-ND.
IC REG SW 2A P-CH MOSF STDN HRP7 - BD9778HFP-TR
Order 'ic reg sw 2a p-ch mosf stdn hrp7 - BD9778HFP-TR' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BD9778HFP-TR-ND.
IC REG SW 2A P-CH MOSF STDN SOP8 - BD9778F-E2
Order 'ic reg sw 2a p-ch mosf stdn sop8 - BD9778F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BD9778F-E2CT-ND.
IC REG SW 2A P-CH MOSF STDN SOP8 - BD9778F-E2
Order 'ic reg sw 2a p-ch mosf stdn sop8 - BD9778F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BD9778F-E2DKR-ND.
IC REG SW 2A P-CH MOSF STDN SOP8 - BD9778F-E2
Order 'ic reg sw 2a p-ch mosf stdn sop8 - BD9778F-E2' online from Digi-Key. Manufactured by ROHM. Digi-Key part number BD9778F-E2TR-ND.
IC REG SW 4A HORZ 15-MULTIWATT - L4964HT
Order 'ic reg sw 4a horz 15-multiwatt - L4964HT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7248-5-ND.
IC REG SW 2A FLEX STEPDOWN HRP7 - BD9006HFP-TR
Order 'ic reg sw 2a flex stepdown hrp7 - BD9006HFP-TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BD9006HFP-CT-ND.
IC REG SW 2A FLEX STEPDOWN HRP7 - BD9006HFP-TR
Order 'ic reg sw 2a flex stepdown hrp7 - BD9006HFP-TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BD9006HFP-DKR-ND.
IC REG SW 2A FLEX STEPDOWN HRP7 - BD9006HFP-TR
Order 'ic reg sw 2a flex stepdown hrp7 - BD9006HFP-TR' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BD9006HFP-TR-ND.
IC REG SW 2A FLEX STEPDOWN HRP7 - BD9007HFP-TR
Order 'ic reg sw 2a flex stepdown hrp7 - BD9007HFP-TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BD9007HFP-CT-ND.
IC REG SW 2A FLEX STEPDOWN HRP7 - BD9007HFP-TR
Order 'ic reg sw 2a flex stepdown hrp7 - BD9007HFP-TR' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BD9007HFP-DKR-ND.
Send this link via E-Mail
Help With This Screen