Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 3A 8 ~ 36 V BD9702T
IC REG SW 1CHAN 3A TO220FP-5 - BD9702T - Integrated Circuits (ICs)
| Digi-Key Part Number | BD9702T-ND |
1 25 100 500 1000 |
2.25000 1.80000 1.40000 1.30000 1.27500 |
Extended Price
2.25 45.00 140.00 650.00 1275.00 |
| Manufacturer Part Number | BD9702T | |||
| Description | IC REG SW 1CHAN 3A TO220FP-5 | |||
| Quantity Available | 549 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BD9702T |
| Vendor | Rohm Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 8 ~ 36 V |
| Voltage - Output | 1 ~ 32 V |
| Current - Output | 3A |
| Power - Output | 2W |
| Package / Case | TO-220-5 Full Pack (Straight Leads) |
| Packaging | Bulk |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 110kHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BD9702T BD9702T |
IC REG SW 1CHAN 3A TO220FP-5 - BD9702T (BD9702T-ND) - Integrated Circuits (ICs)
Related parts Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 3A 8 ~ 36 V BD9702TRohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 3A 8 ~ 36 V BD9702T
Order 'ic reg sw 1chan 3a to220fp-5 - BD9702T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD9702T-ND.
Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 1.5A 8 ~ 36 V BD9701T
Order 'ic reg sw 1chan 1.5a to220fp-5 - BD9701T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD9701T-ND.
Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 8 ~ 36 V BD9702CP-V5E2
Order 'ic reg sw w/mosfet to220-5 - BD9702CP-V5E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD9702CP-V5E2TR-ND.
Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 2.7 ~ 5.5 V BD9132MUV-E2
Order 'ic reg sw 3a step down 20-vqfn - BD9132MUV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD9132MUV-E2TR-ND.
Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 28 V BD95513MUV-E2
Order 'ic reg sw 1ch step down 32-vqfn - BD95513MUV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD95513MUV-E2TR-ND.
Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.75 ~ 18 V BD9323EFJ-E2
Order 'ic reg sw step down 3a 8-htsop - BD9323EFJ-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD9323EFJ-E2TR-ND.
Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 3A 4.5 ~ 5.5 V BD9134MUV-E2
Order 'ic reg sw 3a 4.5-5.5v 20vqfn - BD9134MUV-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD9134MUV-E2TR-ND.
Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 8 ~ 36 V BD9701CP-V5E2
Order 'ic reg sw w/mosfet 1ch to220-5 - BD9701CP-V5E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD9701CP-V5E2TR-ND.
Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.5A 8 ~ 36 V BD9703CP-V5E2
Order 'ic reg sw w/mosfet 1ch to220-5 - BD9703CP-V5E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD9703CP-V5E2TR-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) BA033ST
Order 'ic reg ldo 3.3v 1a to220fp-5 - BA033ST' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA033ST-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) BA033ST-V5
Order 'ic reg ldo 3.3v 1a to220fp-5 - BA033ST-V5' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA033ST-V5-ND.
Rohm Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) BA08CC0T
Order 'ic reg ldo 1a 8v to220fp-5 - BA08CC0T' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA08CC0T-ND.
Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) - 4.2 ~ 18 V BD9306AFVM-TR
Order 'ic reg sw step up hi eff 8msop - BD9306AFVM-TR' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BD9306AFVM-TR-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4 ~ 60 V LM2576HVS-12/NOPB
Order 'ic reg sw 12v 3a stp dn to-263-5 - LM2576HVS-12/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVS-12-ND.
National Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 3A 4 ~ 60 V LM2576HVS-15
Order 'ic reg sw 15v 3a stp dn to-263-5 - LM2576HVS-15' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576HVS-15-ND.
Options for Rohm Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Bulk 3A 8 ~ 36 V BD9702T
Send this link via E-Mail
Help With This Screen
