CAP CER 47000PF 10% 1KV X7R 3640 - 3640AC473KAT3A - Capacitors
| Digi-Key Part Number | 3640AC473KAT3A-ND |
1000 |
4.17000 |
Extended Price
4170.00 |
| Manufacturer Part Number | 3640AC473KAT3A | |||
| Description | CAP CER 47000PF 10% 1KV X7R 3640 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640AC473KAT3A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3640 (9110) |
| Capacitance | 0.047 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 1.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 9.140 mm [Typ] |
| Width | 10.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640AC473KAT3A 3640AC473KAT3A |
3640AC473KAT3A Specification Sheet
CAP CER 47000PF 10% 1KV X7R 3640 - 3640AC473KAT3A (3640AC473KAT3A-ND) - Capacitors
Related parts Capacitors:CAP CER 47000PF 10% 1KV X7R 3640 - 3640AC473KAT3A
Order 'cap cer 47000pf 10% 1kv x7r 3640 - 3640AC473KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC473KAT3A-ND.
CAP CER 1000PF 10% 1KV X7R 3640 - 3640AC102KAT9A
Order 'cap cer 1000pf 10% 1kv x7r 3640 - 3640AC102KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC102KAT9A-ND.
CAP CER .10UF 10% 1KV X7R 3640 - 3640AC104KAT3A
Order 'cap cer .10uf 10% 1kv x7r 3640 - 3640AC104KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC104KAT3A-ND.
CAP CER .10UF 10% 1KV X7R 3640 - 3640AC104KAT3A\SB
Order 'cap cer .10uf 10% 1kv x7r 3640 - 3640AC104KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC104KAT3A\SB-ND.
CAP CER .10UF 10% 1KV X7R 3640 - 3640AC104KAT9A
Order 'cap cer .10uf 10% 1kv x7r 3640 - 3640AC104KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC104KAT9A-ND.
CAP CER .10UF 10% 1KV X7R 3640 - 3640AC104KATWE
Order 'cap cer .10uf 10% 1kv x7r 3640 - 3640AC104KATWE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC104KATWE-ND.
CAP CER .12UF 10% 1KV X7R 3640 - 3640AC124KAT3A\SB
Order 'cap cer .12uf 10% 1kv x7r 3640 - 3640AC124KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC124KAT3A\SB-ND.
CAP CER .15UF 10% 1KV X7R 3640 - 3640AC154KAT3A\SB
Order 'cap cer .15uf 10% 1kv x7r 3640 - 3640AC154KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC154KAT3A\SB-ND.
CAP CER .18UF 10% 1KV X7R 3640 - 3640AC184KAT3A
Order 'cap cer .18uf 10% 1kv x7r 3640 - 3640AC184KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC184KAT3A-ND.
CAP CER .18UF 10% 1KV X7R 3640 - 3640AC184KAT3A\SB
Order 'cap cer .18uf 10% 1kv x7r 3640 - 3640AC184KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC184KAT3A\SB-ND.
CAP CER .22UF 10% 1KV X7R 3640 - 3640AC224KA1BE
Order 'cap cer .22uf 10% 1kv x7r 3640 - 3640AC224KA1BE' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC224KA1BE-ND.
CAP CER .22UF 10% 1KV X7R 3640 - 3640AC224KAT3A
Order 'cap cer .22uf 10% 1kv x7r 3640 - 3640AC224KAT3A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC224KAT3A-ND.
CAP CER .22UF 10% 1KV X7R 3640 - 3640AC224KAT3A\SB
Order 'cap cer .22uf 10% 1kv x7r 3640 - 3640AC224KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC224KAT3A\SB-ND.
CAP CER .22UF 10% 1KV X7R 3640 - 3640AC224KAT9A
Order 'cap cer .22uf 10% 1kv x7r 3640 - 3640AC224KAT9A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC224KAT9A-ND.
CAP CER 82000PF 10% 1KV X7R 3640 - 3640AC823KAT3A\SB
Order 'cap cer 82000pf 10% 1kv x7r 3640 - 3640AC823KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC823KAT3A\SB-ND.
Send this link via E-Mail
Help With This Screen