CAP CER .15UF 20% 1KV X7R 3640 - 3640AC154MAT3A\SB
| Digi-Key Part Number | 3640AC154MAT3A\SB-ND |
1000 |
3.96000 |
Extended Price
3960.00 |
| Manufacturer Part Number | 3640AC154MAT3A\SB | |||
| Description | CAP CER .15UF 20% 1KV X7R 3640 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3640AC154MAT3A\SB |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 3640 (9110) |
| Capacitance | 0.150 µF [Typ] |
| Capacitance Tolerance | ±20% |
| Voltage | 1.000 kVDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Tape & Reel |
| Height | 2.540 mm [Max] |
| Length | 9.140 mm [Typ] |
| Width | 10.200 mm [Typ] |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3640AC154MAT3A\SB 3640AC154MAT3A\SB |
3640AC154MAT3A\SB Specification Sheet
CAP CER .15UF 20% 1KV X7R 3640 - 3640AC154MAT3A\SB (3640AC154MAT3A\SB-ND)
Related parts:CAP CER .15UF 20% 1KV X7R 3640 - 3640AC154MAT3A\SB
Order 'cap cer .15uf 20% 1kv x7r 3640 - 3640AC154MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC154MAT3A\SB-ND.
CAP CER .10UF 20% 1KV X7R 3640 - 3640AC104MAT3A\SB
Order 'cap cer .10uf 20% 1kv x7r 3640 - 3640AC104MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC104MAT3A\SB-ND.
CAP CER .10UF 20% 1KV X7R 3640 - 3640AC104MAT9A\SB
Order 'cap cer .10uf 20% 1kv x7r 3640 - 3640AC104MAT9A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC104MAT9A\SB-ND.
CAP CER .12UF 20% 1KV X7R 3640 - 3640AC124MAT3A\SB
Order 'cap cer .12uf 20% 1kv x7r 3640 - 3640AC124MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC124MAT3A\SB-ND.
CAP CER .15UF 10% 1KV X7R 3640 - 3640AC154KAT3A\SB
Order 'cap cer .15uf 10% 1kv x7r 3640 - 3640AC154KAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC154KAT3A\SB-ND.
CAP CER .18UF 20% 1KV X7R 3640 - 3640AC184MAT3A\SB
Order 'cap cer .18uf 20% 1kv x7r 3640 - 3640AC184MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC184MAT3A\SB-ND.
CAP CER .22UF 20% 1KV X7R 3640 - 3640AC224MAT3A\SB
Order 'cap cer .22uf 20% 1kv x7r 3640 - 3640AC224MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC224MAT3A\SB-ND.
CAP CER 82000PF 20% 1KV X7R 3640 - 3640AC823MAT3A\SB
Order 'cap cer 82000pf 20% 1kv x7r 3640 - 3640AC823MAT3A\SB' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 3640AC823MAT3A\SB-ND.
CAP CER 1000PF 20% 1KV X7R 1812 - 1812AC102MAT1A\SB
Order 'cap cer 1000pf 20% 1kv x7r 1812 - 1812AC102MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102MAT1A\SB-ND.
CAP CER 1000PF 20% 1KV X7R 1812 - 1812AC102MAT3A\SB
Order 'cap cer 1000pf 20% 1kv x7r 1812 - 1812AC102MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC102MAT3A\SB-ND.
CAP CER 10000PF 20% 1KV X7R 1812 - 1812AC103MAT1A\SB
Order 'cap cer 10000pf 20% 1kv x7r 1812 - 1812AC103MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103MAT1A\SB-ND.
CAP CER 10000PF 20% 1KV X7R 1812 - 1812AC103MAT3A\SB
Order 'cap cer 10000pf 20% 1kv x7r 1812 - 1812AC103MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC103MAT3A\SB-ND.
CAP CER 15000PF 20% 1KV X7R 1812 - 1812AC153MAT1A\SB
Order 'cap cer 15000pf 20% 1kv x7r 1812 - 1812AC153MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC153MAT1A\SB-ND.
CAP CER 15000PF 20% 1KV X7R 1812 - 1812AC153MAT3A\SB
Order 'cap cer 15000pf 20% 1kv x7r 1812 - 1812AC153MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC153MAT3A\SB-ND.
CAP CER 18000PF 20% 1KV X7R 1812 - 1812AC183MAT1A\SB
Order 'cap cer 18000pf 20% 1kv x7r 1812 - 1812AC183MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1812AC183MAT1A\SB-ND.
Send this link via E-Mail
Help With This Screen