IC CONV DC/DC 5.0A 3.3V TO263-5 - AP1501A-33K5L-U - Integrated Circuits (ICs)
| Digi-Key Part Number | AP1501A-33K5L-U-ND |
50 |
4.65300 |
Extended Price
232.65 |
| Manufacturer Part Number | AP1501A-33K5L-U | |||
| Description | IC CONV DC/DC 5.0A 3.3V TO263-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1501A-33K5L-U |
| Vendor | Diodes Inc |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 40V |
| Voltage - Output | 3.3V |
| Current - Output | 5A |
| Output Power | - |
| Package / Case | TO-263-5 |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1501A 33K5L U AP1501A33K5LU |
AP1501A-33K5L-U Specification Sheet
IC CONV DC/DC 5.0A 3.3V TO263-5 - AP1501A-33K5L-U (AP1501A-33K5L-U-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV DC/DC 3.0A 12V TO263-5 - AP1501-12K5L-U
Order 'ic conv dc/dc 3.0a 12v to263-5 - AP1501-12K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501-12K5L-U-ND.
IC CONV DC/DC 3.0A 3.3V TO263-5 - AP1501-33K5L-U
Order 'ic conv dc/dc 3.0a 3.3v to263-5 - AP1501-33K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501-33K5L-U-ND.
IC CONV DC/DC 3.0A 5.0V TO263-5 - AP1501-50K5L-U
Order 'ic conv dc/dc 3.0a 5.0v to263-5 - AP1501-50K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501-50K5L-U-ND.
IC CONV DC/DC 5.0A 12V TO263-5 - AP1501A-12K5L-U
Order 'ic conv dc/dc 5.0a 12v to263-5 - AP1501A-12K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501A-12K5L-U-ND.
IC CONV DC/DC 5.0A 3.3V TO263-5 - AP1501A-33K5L-U
Order 'ic conv dc/dc 5.0a 3.3v to263-5 - AP1501A-33K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501A-33K5L-U-ND.
IC CONV DC/DC 5.0A 5.0V TO263-5 - AP1501A-50K5L-U
Order 'ic conv dc/dc 5.0a 5.0v to263-5 - AP1501A-50K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501A-50K5L-U-ND.
IC CONV DC/DC 5.0A ADJ TO263-5 - AP1501A-K5L-U
Order 'ic conv dc/dc 5.0a adj to263-5 - AP1501A-K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501A-K5L-U-ND.
IC CONV DC/DC 3.0A ADJ TO263-5 - AP1501K5L-U
Order 'ic conv dc/dc 3.0a adj to263-5 - AP1501K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501K5L-U-ND.
IC CONV DC/DC 3.0A 12V TO263-5 - AP1506-12K5L-U
Order 'ic conv dc/dc 3.0a 12v to263-5 - AP1506-12K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1506-12K5L-U-ND.
IC CONV DC/DC 3.0A 3.3V TO263-5 - AP1506-33K5L-U
Order 'ic conv dc/dc 3.0a 3.3v to263-5 - AP1506-33K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1506-33K5L-U-ND.
IC CONV DC/DC 3.0A ADJ TO263-5 - AP1506-K5L-U
Order 'ic conv dc/dc 3.0a adj to263-5 - AP1506-K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1506-K5L-U-ND.
IC CONV DC/DC MICPWR SOT23-5 - LM2703MF-ADJ/NOPB
Order 'ic conv dc/dc micpwr sot23-5 - LM2703MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2703MF-ADJCT-ND.
IC CONV DC/DC MICPWR SOT23-5 - LM2703MF-ADJ/NOPB
Order 'ic conv dc/dc micpwr sot23-5 - LM2703MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2703MF-ADJTR-ND.
IC CONV DC/DC MICPWR SOT23-5 - LM2704MF-ADJ/NOPB
Order 'ic conv dc/dc micpwr sot23-5 - LM2704MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2704MF-ADJCT-ND.
IC CONV DC/DC MICPWR SOT23-5 - LM2704MF-ADJ/NOPB
Order 'ic conv dc/dc micpwr sot23-5 - LM2704MF-ADJ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2704MF-ADJTR-ND.
Send this link via E-Mail
Help With This Screen