IC CONV DC-DC 5A 12V TO263-5L - AP1501A-12K5L-13
| Digi-Key Part Number | AP1501A-12K5LDICT-ND |
1 25 100 250 |
7.72000 6.13800 5.34600 4.75200 |
Extended Price
7.72 153.45 534.60 1188.00 |
| Manufacturer Part Number | AP1501A-12K5L-13 | |||
| Description | IC CONV DC-DC 5A 12V TO263-5L | |||
| Quantity Available | 744 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP1501A-12K5L-13 |
| Vendor | Diodes Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 40V |
| Voltage - Output | 12V |
| Current - Output | 5A |
| Output Power | - |
| Package / Case | TO-263-5 |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP1501A 12K5L 13 AP1501A12K5L13 AP1501A 12K5LDICT ND AP1501A12K5LDICTND AP1501A-12K5LDICT |
AP1501A-12K5L-13 Specification Sheet
IC CONV DC-DC 5A 12V TO263-5L - AP1501A-12K5L-13 (AP1501A-12K5LDICT-ND)
Related parts :IC CONV DC-DC 5A 12V TO263-5L - AP1501A-12K5L-13
Order 'ic conv dc-dc 5a 12v to263-5l - AP1501A-12K5L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1501A-12K5LDICT-ND.
IC CONV DC-DC 5A 12V TO263-5L - AP1501A-12K5L-13
Order 'ic conv dc-dc 5a 12v to263-5l - AP1501A-12K5L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1501A-12K5LDIDKR-ND.
IC CONV DC-DC 5A 12V TO263-5L - AP1501A-12K5L-13
Order 'ic conv dc-dc 5a 12v to263-5l - AP1501A-12K5L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501A-12K5LDITR-ND.
IC CONV DC-DC 3A 12V TO263-5L - AP1501-12K5L-13
Order 'ic conv dc-dc 3a 12v to263-5l - AP1501-12K5L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1501-12K5LDICT-ND.
IC CONV DC-DC 3A 12V TO263-5L - AP1501-12K5L-13
Order 'ic conv dc-dc 3a 12v to263-5l - AP1501-12K5L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1501-12K5LDIDKR-ND.
IC CONV DC-DC 3A 12V TO263-5L - AP1501-12K5L-13
Order 'ic conv dc-dc 3a 12v to263-5l - AP1501-12K5L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501-12K5LDITR-ND.
IC CONV DC/DC 5.0A 12V TO263-5 - AP1501A-12K5L-U
Order 'ic conv dc/dc 5.0a 12v to263-5 - AP1501A-12K5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501A-12K5L-U-ND.
IC CONV DC-DC 5A 12V TO220-5L - AP1501A-12T5L-U
Order 'ic conv dc-dc 5a 12v to220-5l - AP1501A-12T5L-U' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501A-12T5L-UDI-ND.
IC CONV DC-DC 5A 3.3V TO263-5L - AP1501A-33K5L-13
Order 'ic conv dc-dc 5a 3.3v to263-5l - AP1501A-33K5L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1501A-33K5LDICT-ND.
IC CONV DC-DC 5A 3.3V TO263-5L - AP1501A-33K5L-13
Order 'ic conv dc-dc 5a 3.3v to263-5l - AP1501A-33K5L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1501A-33K5LDIDKR-ND.
IC CONV DC-DC 5A 3.3V TO263-5L - AP1501A-33K5L-13
Order 'ic conv dc-dc 5a 3.3v to263-5l - AP1501A-33K5L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501A-33K5LDITR-ND.
IC CONV DC-DC 5A 5.0V TO263-5L - AP1501A-50K5L-13
Order 'ic conv dc-dc 5a 5.0v to263-5l - AP1501A-50K5L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1501A-50K5LDICT-ND.
IC CONV DC-DC 5A 5.0V TO263-5L - AP1501A-50K5L-13
Order 'ic conv dc-dc 5a 5.0v to263-5l - AP1501A-50K5L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1501A-50K5LDIDKR-ND.
IC CONV DC-DC 5A 5.0V TO263-5L - AP1501A-50K5L-13
Order 'ic conv dc-dc 5a 5.0v to263-5l - AP1501A-50K5L-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1501A-50K5LDITR-ND.
IC CONV DC-DC 5A ADJ TO263-5L - AP1501A-K5L-13
Order 'ic conv dc-dc 5a adj to263-5l - AP1501A-K5L-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AP1501A-K5LDICT-ND.
Send this link via E-Mail
Help With This Screen