ON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 12V ADP3166JRU-REEL7
IC REG BUCK 5BIT 2-4PHAS 28TSSOP - ADP3166JRU-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP3166JRU-REEL7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADP3166JRU-REEL7 | |||
| Description | IC REG BUCK 5BIT 2-4PHAS 28TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 12V ADP3166JRU-REEL7
| Technical/Catalog Information | ADP3166JRU-REEL7 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 28-TSSOP |
| Packaging | Tape & Reel (TR) |
| Type | * |
| Voltage - Input | 12V |
| Voltage - Output | 0.8 ~ 1.55 V |
| Number of Outputs | 4 |
| Applications | Controller, AMD |
| Operating Temperature | 0°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADP3166JRU REEL7 ADP3166JRUREEL7 |
ADP3166JRU-REEL7 Specification Sheet
IC REG BUCK 5BIT 2-4PHAS 28TSSOP - ADP3166JRU-REEL7 (ADP3166JRU-REEL7-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 12V ADP3166JRU-REEL7ON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 12V ADP3166JRU-REEL7
Order 'ic reg buck 5bit 2-4phas 28tssop - ADP3166JRU-REEL7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3166JRU-REEL7-ND.
ON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 12V ADP3166JRU-REEL
Order 'ic reg buck 5bit 2-4phas 28tssop - ADP3166JRU-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3166JRU-REEL-ND.
Voltage Regulator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. ADP3168JRU-REEL7
Order 'ic reg buck 6bit 2-4phas 28tssop - ADP3168JRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3168JRU-REEL7-ND.
ON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 12V ADP3166JRUZ-REEL
Order 'ic reg buck 5bit 2-4phas 28tssop - ADP3166JRUZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3166JRUZ-REEL-ND.
Voltage Regulator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. ADP3168JRU-REEL
Order 'ic reg buck 6bit 2-4phas 28tssop - ADP3168JRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3168JRU-REEL-ND.
Voltage Regulator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. ADP3168JRUZ-REEL
Order 'ic reg buck 6bit 2-4phas 28tssop - ADP3168JRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3168JRUZ-REEL-ND.
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 5V, 12V ADP3162JRZ-REEL7
Order 'ic reg buck 5bit 2phase 16-soic - ADP3162JRZ-REEL7' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3162JRZREEL7CT-ND.
Surface (SMD, SMT) Voltage Regulator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-SOIC ADP3160JR-REEL7
Order 'ic reg buck 5bit 2phase 16-soic - ADP3160JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3160JR-REEL7-ND.
ON Semiconductor (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 12V ADP3164JRUZ-REEL7
Order 'ic reg buck 5bit 4phase 20-tssop - ADP3164JRUZ-REEL7' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3164JRUZREELCT-ND.
Analog Devices Inc (VA) Voltage Regulator - Special Purpose Integrated Circuit (ics) * Cut Tape (CT) 5V, 12V ADP3163JRUZ-REEL
Order 'ic reg buck 5bit 2-3phas 20tssop - ADP3163JRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3163JRUZREELCT-ND.
Analog Devices Inc Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V ADP3163JRUZ-REEL
Order 'ic reg buck 5bit 2-3phas 20tssop - ADP3163JRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3163JRUZREELTR-ND.
Voltage Regulator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. ADP3180JRU-REEL7
Order 'ic reg buck 6bit 2-4phs 28-tssop - ADP3180JRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3180JRU-REEL7-ND.
Surface (SMD, SMT) Voltage Regulator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 16-SOIC ADP3158JR-REEL7
Order 'ic reg buck 4bit cntrl 16-soic - ADP3158JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3158JR-REEL7-ND.
Voltage Regulator Ics, Integrated Circuits, Semiconductor Analog Devices Inc. ADP3159JRU-REEL7
Order 'ic reg buck 4bit cntrl 20-tssop - ADP3159JRU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3159JRU-REEL7-ND.
ON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 5V, 12V ADP3162JR-REEL
Order 'ic reg buck 5bit 2phase 16-soic - ADP3162JR-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3162JR-REEL-ND.
Options for ON Semiconductor Voltage Regulator - Special Purpose Integrated Circuit (ics) * Tape & Reel (TR) 12V ADP3166JRU-REEL7
Send this link via E-Mail
Help With This Screen
