IC REG BUCK 5BIT 2-3PHAS 20TSSOP - ADP3163JRUZ-REEL
| Digi-Key Part Number | ADP3163JRUZREELCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADP3163JRUZ-REEL | |||
| Description | IC REG BUCK 5BIT 2-3PHAS 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP3163JRUZ-REEL |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-TSSOP |
| Packaging | Cut Tape (CT) |
| Type | * |
| Voltage - Input | 5V, 12V |
| Voltage - Output | 1.1 ~ 1.85 V |
| Number of Outputs | 1 |
| Applications | Controller, Intel Pentium® IV |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 505; RU-20; RU; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP3163JRUZ REEL ADP3163JRUZREEL ADP3163JRUZREELCT ND ADP3163JRUZREELCTND ADP3163JRUZREELCT |
ADP3163JRUZ-REEL Specification Sheet
IC REG BUCK 5BIT 2-3PHAS 20TSSOP - ADP3163JRUZ-REEL (ADP3163JRUZREELCT-ND)
Related parts :IC REG BUCK 5BIT 2-3PHAS 20TSSOP - ADP3163JRUZ-REEL
Order 'ic reg buck 5bit 2-3phas 20tssop - ADP3163JRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3163JRUZREELTR-ND.
IC REG BUCK 5BIT 2-3PHAS 20TSSOP - ADP3163JRUZ-REEL
Order 'ic reg buck 5bit 2-3phas 20tssop - ADP3163JRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3163JRUZREELCT-ND.
IC REG BUCK 5BIT 2-4PHAS 28TSSOP - ADP3166JRU-REEL
Order 'ic reg buck 5bit 2-4phas 28tssop - ADP3166JRU-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3166JRU-REEL-ND.
IC REG BUCK 5BIT 2-4PHAS 28TSSOP - ADP3166JRUZ-REEL
Order 'ic reg buck 5bit 2-4phas 28tssop - ADP3166JRUZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3166JRUZ-REEL-ND.
IC REG BUCK 5BIT 2PHASE 16-SOIC - ADP3162JR-REEL
Order 'ic reg buck 5bit 2phase 16-soic - ADP3162JR-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3162JR-REEL-ND.
IC REG BUCK 5BIT 2PHASE 16-SOIC - ADP3160JR-REEL
Order 'ic reg buck 5bit 2phase 16-soic - ADP3160JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3160JR-REEL-ND.
IC REG BUCK 5BIT 2-4PHAS 28TSSOP - ADP3166JRU-REEL7
Order 'ic reg buck 5bit 2-4phas 28tssop - ADP3166JRU-REEL7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3166JRU-REEL7-ND.
IC REG BUCK 6BIT 2-4PHAS 28TSSOP - ADP3168JRU-REEL
Order 'ic reg buck 6bit 2-4phas 28tssop - ADP3168JRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3168JRU-REEL-ND.
IC REG BUCK 6BIT 2-4PHAS 28TSSOP - ADP3168JRUZ-REEL
Order 'ic reg buck 6bit 2-4phas 28tssop - ADP3168JRUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3168JRUZ-REEL-ND.
IC REG BUCK 6BIT 2-4PHS 28-TSSOP - ADP3181JRUZ-REEL
Order 'ic reg buck 6bit 2-4phs 28-tssop - ADP3181JRUZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3181JRUZREELTR-ND.
IC REG BUCK 5BIT 2PHASE 16SOIC - ADP3160JRZ-REEL
Order 'ic reg buck 5bit 2phase 16soic - ADP3160JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3160JRZ-REEL-ND.
IC REG BUCK 6BIT 2-4PHS 28-TSSOP - ADP3180JRU-REEL
Order 'ic reg buck 6bit 2-4phs 28-tssop - ADP3180JRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3180JRU-REEL-ND.
IC REG BUCK 6BIT 2-4PHS 28-TSSOP - ADP3181JRUZ-REEL
Order 'ic reg buck 6bit 2-4phs 28-tssop - ADP3181JRUZ-REEL' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3181JRUZREELCT-ND.
IC REG BUCK 4BIT CNTRL 16-SOIC - ADP3158JR-REEL
Order 'ic reg buck 4bit cntrl 16-soic - ADP3158JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3158JR-REEL-ND.
IC REG BUCK 4BIT CNTRL 20-TSSOP - ADP3159JRU-REEL
Order 'ic reg buck 4bit cntrl 20-tssop - ADP3159JRU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3159JRU-REEL-ND.
Send this link via E-Mail
Help With This Screen
