IC BUCK REG 1MHZ 750MA 8-MSOP - ADP3088ARM-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP3088ARM-REEL-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADP3088ARM-REEL | |||
| Description | IC BUCK REG 1MHZ 750MA 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADP3088ARM-REEL |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.5 ~ 11 V |
| Voltage - Output | 1.25 ~ 10.5 V |
| Current - Output | 750mA |
| Power - Output | - |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 1MHz |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADP3088ARM REEL ADP3088ARMREEL |
ADP3088ARM-REEL Specification Sheet
IC BUCK REG 1MHZ 750MA 8-MSOP - ADP3088ARM-REEL (ADP3088ARM-REEL-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUCK REG 1MHZ 750MA 8-MSOP - ADP3088ARM-REEL
Order 'ic buck reg 1mhz 750ma 8-msop - ADP3088ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3088ARM-REEL-ND.
IC BUCK REG 1MHZ 750MA 8-MSOP - ADP3088ARM-REEL7
Order 'ic buck reg 1mhz 750ma 8-msop - ADP3088ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3088ARMREEL7TR-ND.
IC BUCK REG 1MHZ 750MA 8-MSOP - ADP3088ARM-REEL7
Order 'ic buck reg 1mhz 750ma 8-msop - ADP3088ARM-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP3088ARMREEL7CT-ND.
IC DC/DC CONV 750MA 8-MSOP - LTC3499BEMS8#TRPBF
Order 'ic dc/dc conv 750ma 8-msop - LTC3499BEMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3499BEMS8#TRPBF-ND.
IC DC/DC CONV 750MA 8-MSOP - LTC3499EMS8#TRPBF
Order 'ic dc/dc conv 750ma 8-msop - LTC3499EMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3499EMS8#TRPBF-ND.
IC DC/DC CONV 750MA 8-MSOP - LTC3499BEMS8#PBF
Order 'ic dc/dc conv 750ma 8-msop - LTC3499BEMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3499BEMS8#PBF-ND.
IC CONV DC/DC 750MA 8-MSOP - LTC3499EMS8#PBF
Order 'ic conv dc/dc 750ma 8-msop - LTC3499EMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3499EMS8#PBF-ND.
IC ADC 12BIT 1.6V LP 8-MSOP - AD7466BRMZ-REEL
Order 'ic adc 12bit 1.6v lp 8-msop - AD7466BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7466BRMZ-REEL-ND.
IC ADC 8BIT 1.6V LP 8-MSOP - AD7468BRMZ-REEL
Order 'ic adc 8bit 1.6v lp 8-msop - AD7468BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7468BRMZ-REEL-ND.
IC ADC 16BIT LP 100KSPS 8-MSOP - AD7680ARM-REEL
Order 'ic adc 16bit lp 100ksps 8-msop - AD7680ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7680ARM-REEL-ND.
IC ADC 12BIT 2CH SRL 8-MSOP - AD7887ARMZ-REEL
Order 'ic adc 12bit 2ch srl 8-msop - AD7887ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7887ARMZ-REEL-ND.
IC ADC 10BIT SRL 250KSPS 8-MSOP - AD7910ARM-REEL
Order 'ic adc 10bit srl 250ksps 8-msop - AD7910ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7910ARM-REEL-ND.
IC ADC DUAL 10BIT 2CH 8-MSOP - AD7911ARMZ-REEL
Order 'ic adc dual 10bit 2ch 8-msop - AD7911ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7911ARMZ-REEL-ND.
IC DAC 8BIT 2WIRE I2C 8-MSOP - AD5301BRM-REEL
Order 'ic dac 8bit 2wire i2c 8-msop - AD5301BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5301BRM-REEL-ND.
IC DAC 8BIT 2WIRE I2C 8-MSOP - AD5301BRMZ-REEL
Order 'ic dac 8bit 2wire i2c 8-msop - AD5301BRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5301BRMZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
