Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V ADP3051ARMZ-REEL7
IC REG SW SYNC BUCK 500MA 8MSOP - ADP3051ARMZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP3051ARMZ-REEL7-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADP3051ARMZ-REEL7 | |||
| Description | IC REG SW SYNC BUCK 500MA 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP3051ARMZ-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 2.7 ~ 5.5 V |
| Voltage - Output | 0.8 ~ 5 V |
| Current - Output | 500mA |
| Power - Output | - |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 150 mOhm (N-Chan), 190 mOhm (P-Chan) |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 550kHz |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP3051ARMZ REEL7 ADP3051ARMZREEL7 |
ADP3051ARMZ-REEL7 Specification Sheet
IC REG SW SYNC BUCK 500MA 8MSOP - ADP3051ARMZ-REEL7 (ADP3051ARMZ-REEL7-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V ADP3051ARMZ-REEL7Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V ADP3051ARMZ-REEL7
Order 'ic reg sw sync buck 500ma 8msop - ADP3051ARMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3051ARMZ-REEL7-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 200mA 2 ~ 30 V ADP1111ANZ-12
Order 'ic reg sw step up/down 12v 8dip - ADP1111ANZ-12' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ANZ-12-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 200mA 2 ~ 30 V ADP1111ANZ-3.3
Order 'ic reg sw step up/down 3.3v 8dip - ADP1111ANZ-3.3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ANZ-3.3-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 200mA 2 ~ 30 V ADP1111ANZ-5
Order 'ic reg sw step up/down 5v 8dip - ADP1111ANZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ANZ-5-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 200mA 2 ~ 30 V ADP1111ANZ
Order 'ic reg sw step up/down adj 8dip - ADP1111ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ANZ-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 200mA 2 ~ 30 V ADP1111ARZ-12
Order 'ic reg sw step up/down 12v 8soic - ADP1111ARZ-12' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-12-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 200mA 2 ~ 30 V ADP1111ARZ-12-REEL
Order 'ic reg sw step up/down 12v 8soic - ADP1111ARZ-12-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-12-REEL-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 200mA 2 ~ 30 V ADP1111ARZ-3.3
Order 'ic reg sw step up/dwn 3.3v 8soic - ADP1111ARZ-3.3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-3.3-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 200mA 2 ~ 30 V ADP1111ARZ-5
Order 'ic reg sw step up/down 5v 8soic - ADP1111ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-5-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tape & Reel (TR) 200mA 2 ~ 30 V ADP1111ARZ-5-REEL
Order 'ic reg sw step up/down 5v 8soic - ADP1111ARZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-5-REEL-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck), Step-Up (Boost), Inverting Tube 200mA 2 ~ 30 V ADP1111ARZ
Order 'ic reg sw step up/down adj 8soic - ADP1111ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1111ARZ-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 3.6 ~ 30 V ADP3050ARZ
Order 'ic reg sw step down adj 1a 8soic - ADP3050ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 1A 3.6 ~ 30 V ADP3050ARZ-5
Order 'ic reg sw step down 1a 5v 8soic - ADP3050ARZ-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-5-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 3.6 ~ 30 V ADP3050ARZ-5-REEL
Order 'ic reg sw step down 5v 1a 8soic - ADP3050ARZ-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-5-REEL-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1A 3.6 ~ 30 V ADP3050ARZ-5-REEL7
Order 'ic reg sw step down 5v 1a 8soic - ADP3050ARZ-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050ARZ-5-REEL7-ND.
Options for Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 500mA 2.7 ~ 5.5 V ADP3051ARMZ-REEL7
Send this link via E-Mail
Help With This Screen
