IC REG STEP DWN ADJ VLT 1A 8SOIC - ADP3050AR-REEL7
| Digi-Key Part Number | ADP3050AR-REEL7-ND |
1000 |
2.83050 |
Extended Price
2830.50 |
| Manufacturer Part Number | ADP3050AR-REEL7 | |||
| Description | IC REG STEP DWN ADJ VLT 1A 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADP3050AR-REEL7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Buck |
| Number of Outputs | 1 - Single |
| Voltage - Input | 3.6 ~ 30V |
| Voltage - Output | 1.25 ~ 12V |
| Current - Output | 1A |
| Output Power | - |
| Package / Case | 8-SOIC |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADP3050AR REEL7 ADP3050ARREEL7 |
ADP3050AR-REEL7 Specification Sheet
IC REG STEP DWN ADJ VLT 1A 8SOIC - ADP3050AR-REEL7 (ADP3050AR-REEL7-ND)
Related parts:IC REG STEP DWN ADJ VLT 1A 8SOIC - ADP3050AR-REEL7
Order 'ic reg step dwn adj vlt 1a 8soic - ADP3050AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050AR-REEL7-ND.
IC REG STEP DWN ADJ VLT 1A 8SOIC - ADP3050AR
Order 'ic reg step dwn adj vlt 1a 8soic - ADP3050AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050AR-ND.
IC REG STEP DWN ADJ VLT 1A 8SOIC - ADP3050AR-REEL
Order 'ic reg step dwn adj vlt 1a 8soic - ADP3050AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050AR-REEL-ND.
IC REG BUCK 4BIT ADJ VLT 16-SOIC - ADP3178JR-REEL7
Order 'ic reg buck 4bit adj vlt 16-soic - ADP3178JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3178JR-REEL7-ND.
IC REG BUCK 4BIT ADJ VLT 16-SOIC - ADP3178JRZ-REEL7
Order 'ic reg buck 4bit adj vlt 16-soic - ADP3178JRZ-REEL7' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number ADP3178JRZREEL7CT-ND.
IC REG BUCK 4BIT ADJ VLT 16-SOIC - ADP3178JRZ-REEL7
Order 'ic reg buck 4bit adj vlt 16-soic - ADP3178JRZ-REEL7' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number ADP3178JRZREEL7TR-ND.
IC REG STEP DWN 5V 1A 8-SOIC - ADP3050AR-5-REEL7
Order 'ic reg step dwn 5v 1a 8-soic - ADP3050AR-5-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050AR-5-REEL7-ND.
IC REG STEP DWN 3.3V 1A 8-SOIC - ADP3050AR-3.3
Order 'ic reg step dwn 3.3v 1a 8-soic - ADP3050AR-3.3' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050AR-3.3-ND.
IC REG STEP DWN 3.3V 1A 8-SOIC - ADP3050AR-3.3-REEL
Order 'ic reg step dwn 3.3v 1a 8-soic - ADP3050AR-3.3-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050AR-3.3REEL-ND.
IC REG STEP DWN 3.3V 1A 8-SOIC - ADP3050AR-3.3-RL7
Order 'ic reg step dwn 3.3v 1a 8-soic - ADP3050AR-3.3-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050AR-3.3-RL7-ND.
IC REG STEP DWN 5V 1A 8-SOIC - ADP3050AR-5
Order 'ic reg step dwn 5v 1a 8-soic - ADP3050AR-5' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050AR-5-ND.
IC REG STEP DWN 5V 1A 8-SOIC - ADP3050AR-5-REEL
Order 'ic reg step dwn 5v 1a 8-soic - ADP3050AR-5-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP3050AR-5-REEL-ND.
IC REG NEG LDO ADJ V 1A TO-263-5 - LM2991S/NOPB
Order 'ic reg neg ldo adj v 1a to-263-5 - LM2991S/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2991S-ND.
IC REG NEG LDO ADJ V 1A TO-220 - LM2991T/NOPB
Order 'ic reg neg ldo adj v 1a to-220 - LM2991T/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2991T-ND.
IC CONV STEP-DWN ADJ HE TSOT23-5 - TPS62220DDCT
Order 'ic conv step-dwn adj he tsot23-5 - TPS62220DDCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15793-1-ND.
Send this link via E-Mail
Help With This Screen