IC CTLR DC/DC STEP DWN TSOT23-6 - ADP1864AUJZ-R7
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 5A 3.15 ~ 14 V ADP1864AUJZ-R7
| Digi-Key Part Number | ADP1864AUJZ-R7TR-ND |
3000 |
1.33560 |
Extended Price
4006.80 |
| Manufacturer Part Number | ADP1864AUJZ-R7 | |||
| Description | IC CTLR DC/DC STEP DWN TSOT23-6 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1864AUJZ-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 3.15 ~ 14 V |
| Voltage - Output | 0.8 ~ 14 V |
| Current - Output | 5A |
| Power - Output | - |
| Package / Case | TSOT-23-6, TSOT-6 |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | No |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 580kHz |
| Drawing Number | 505; UJ-6; UJ; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1864AUJZ R7 ADP1864AUJZR7 ADP1864AUJZ R7TR ND ADP1864AUJZR7TRND ADP1864AUJZ-R7TR |
ADP1864AUJZ-R7 Specification Sheet
IC CTLR DC/DC STEP DWN TSOT23-6 - ADP1864AUJZ-R7 (ADP1864AUJZ-R7TR-ND)
Related parts Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 5A 3.15 ~ 14 V ADP1864AUJZ-R7IC CTLR DC/DC STEP DWN TSOT23-6 - ADP1864AUJZ-R7
Order 'ic ctlr dc/dc step dwn tsot23-6 - ADP1864AUJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1864AUJZ-R7CT-ND.
IC CTLR DC/DC STEP DWN TSOT23-6 - ADP1864AUJZ-R7
Order 'ic ctlr dc/dc step dwn tsot23-6 - ADP1864AUJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1864AUJZ-R7DKR-ND.
IC CTLR DC/DC STEP DWN TSOT23-6 - ADP1864AUJZ-R7
Order 'ic ctlr dc/dc step dwn tsot23-6 - ADP1864AUJZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1864AUJZ-R7TR-ND.
IC CONV DC/DC STEP UP TSOT23-6 - LT3467AES6#TRM
Order 'ic conv dc/dc step up tsot23-6 - LT3467AES6#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT3467AES6#TRM-ND.
IC CONV DC/DC STEP-UP TSOT23-6 - LT3467AES6#TRMPBF
Order 'ic conv dc/dc step-up tsot23-6 - LT3467AES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3467AES6#TRMPBFTR-ND.
IC CONV DC/DC STEP UP TSOT23-6 - LT3467AES6#TR
Order 'ic conv dc/dc step up tsot23-6 - LT3467AES6#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT3467AES6#TR-ND.
IC CONV DC/DC STEP UP TSOT23-6 - LT3467AES6#TRPBF
Order 'ic conv dc/dc step up tsot23-6 - LT3467AES6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3467AES6#TRPBF-ND.
IC CONV DC/DC STEP-UP TSOT23-6 - LT3467AES6#TRMPBF
Order 'ic conv dc/dc step-up tsot23-6 - LT3467AES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3467AES6#TRMPBFCT-ND.
IC CONV DC/DC STEP-UP TSOT23-6 - LT3467AES6#TRMPBF
Order 'ic conv dc/dc step-up tsot23-6 - LT3467AES6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3467AES6#TRMPBFDKR-ND.
IC DC/DC STEP-DWN CONV 6-SON - TPS62270DRVR
Order 'ic dc/dc step-dwn conv 6-son - TPS62270DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23427-1-ND.
IC DC/DC STEP-DWN CONV 6-SON - TPS62270DRVR
Order 'ic dc/dc step-dwn conv 6-son - TPS62270DRVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23427-2-ND.
IC DC/DC STEP-DWN CONV 6-SON - TPS62270DRVR
Order 'ic dc/dc step-dwn conv 6-son - TPS62270DRVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23427-6-ND.
IC DC/DC STEP-DWN CONV 6-SON - TPS62270DRVRG4
Order 'ic dc/dc step-dwn conv 6-son - TPS62270DRVRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62270DRVRG4-ND.
IC DC/DC STEP-DWN CONV 6-SON - TPS62270DRVT
Order 'ic dc/dc step-dwn conv 6-son - TPS62270DRVT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62270DRVT-ND.
IC DC/DC STEP-DWN CONV 6-SON - TPS62270DRVTG4
Order 'ic dc/dc step-dwn conv 6-son - TPS62270DRVTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS62270DRVTG4-ND.
Options for Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 5A 3.15 ~ 14 V ADP1864AUJZ-R7
Send this link via E-Mail
Help With This Screen
