IC CONV DC-DC STEP UP SW 8-MSOP - ADP1611ARMZ-R7
| Digi-Key Part Number | ADP1611ARMZ-R7CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADP1611ARMZ-R7 | |||
| Description | IC CONV DC-DC STEP UP SW 8-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1611ARMZ-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 2.5 ~ 5.5 V |
| Voltage - Output | Adj up to 20V |
| Current - Output | 1.2A |
| Power - Output | - |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Cut Tape (CT) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 230 mOhm |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 700 kHz, 1.23 MHz |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1611ARMZ R7 ADP1611ARMZR7 ADP1611ARMZ R7CT ND ADP1611ARMZR7CTND ADP1611ARMZ-R7CT |
ADP1611ARMZ-R7 Specification Sheet
IC CONV DC-DC STEP UP SW 8-MSOP - ADP1611ARMZ-R7 (ADP1611ARMZ-R7CT-ND)
Related parts :IC CONV DC-DC STEP UP SW 8-MSOP - ADP1611ARMZ-R7
Order 'ic conv dc-dc step up sw 8-msop - ADP1611ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1611ARMZ-R7CT-ND.
IC CONV DC-DC STEP UP SW 8-MSOP - ADP1611ARMZ-R7
Order 'ic conv dc-dc step up sw 8-msop - ADP1611ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1611ARMZ-R7DKR-ND.
IC CONV DC-DC STEP UP SW 8-MSOP - ADP1611ARMZ-R7
Order 'ic conv dc-dc step up sw 8-msop - ADP1611ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1611ARMZ-R7TR-ND.
IC CONV DC-DC STEP UP SW 8MSOP - ADP1610ARMZ-R7
Order 'ic conv dc-dc step up sw 8msop - ADP1610ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1610ARMZ-R7CT-ND.
IC CONV DC-DC STEP UP SW 8MSOP - ADP1610ARMZ-R7
Order 'ic conv dc-dc step up sw 8msop - ADP1610ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1610ARMZ-R7DKR-ND.
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8062ARMZ-R7
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8062ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8062ARMZ-R7CT-ND.
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8062ARMZ-R7
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8062ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8062ARMZ-R7DKR-ND.
IC CONV DC-DC STEP UP SW 8MSOP - ADP1610ARMZ-R7
Order 'ic conv dc-dc step up sw 8msop - ADP1610ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1610ARMZ-R7TR-ND.
IC CONV DC-DC PWM SW 2A 8MSOP - ADP1613ARMZ-R7
Order 'ic conv dc-dc pwm sw 2a 8msop - ADP1613ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1613ARMZ-R7CT-ND.
IC CONV DC-DC PWM SW 2A 8MSOP - ADP1613ARMZ-R7
Order 'ic conv dc-dc pwm sw 2a 8msop - ADP1613ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1613ARMZ-R7DKR-ND.
IC VOLT-FDBK AMP DUAL R-R 8-MSOP - AD8062ARMZ-R7
Order 'ic volt-fdbk amp dual r-r 8-msop - AD8062ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8062ARMZ-R7TR-ND.
IC OPAMP DUAL R-R FET-IN 8-MSOP - AD822ARM-REEL
Order 'ic opamp dual r-r fet-in 8-msop - AD822ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822ARM-REELCT-ND.
IC OPAMP DUAL R-R FET-IN 8-MSOP - AD822ARM-REEL
Order 'ic opamp dual r-r fet-in 8-msop - AD822ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD822ARM-REELDKR-ND.
IC OPAMP SNGL R-R I/O 8-MSOP - AD8551ARMZ-REEL
Order 'ic opamp sngl r-r i/o 8-msop - AD8551ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8551ARMZ-REELCT-ND.
IC OPAMP DUAL R-R I/O 8-MSOP - AD8602ARM-REEL
Order 'ic opamp dual r-r i/o 8-msop - AD8602ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8602ARM-REELCT-ND.
Send this link via E-Mail
Help With This Screen
