Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1.2A 2.5 ~ 5.5 V ADP1610ARMZ-R7
IC CONV DC-DC STEP UP SW 8MSOP - ADP1610ARMZ-R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADP1610ARMZ-R7TR-ND |
1000 5000 10000 25000 |
1.42800 1.40000 1.37200 1.34400 |
Extended Price
1428.00 7000.00 13720.00 33600.00 |
| Manufacturer Part Number | ADP1610ARMZ-R7 | |||
| Description | IC CONV DC-DC STEP UP SW 8MSOP | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADP1610ARMZ-R7 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost) |
| Number of Outputs | 1 |
| Voltage - Input | 2.5 ~ 5.5 V |
| Voltage - Output | Adj up to 12V |
| Current - Output | 1.2A |
| Power - Output | - |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Packaging | Tape & Reel (TR) |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | 200 mOhm |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | 700 kHz, 1.23 MHz |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADP1610ARMZ R7 ADP1610ARMZR7 ADP1610ARMZ R7TR ND ADP1610ARMZR7TRND ADP1610ARMZ-R7TR |
ADP1610ARMZ-R7 Specification Sheet
IC CONV DC-DC STEP UP SW 8MSOP - ADP1610ARMZ-R7 (ADP1610ARMZ-R7TR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1.2A 2.5 ~ 5.5 V ADP1610ARMZ-R7Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1.2A 2.5 ~ 5.5 V ADP1610ARMZ-R7
Order 'ic conv dc-dc step up sw 8msop - ADP1610ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1610ARMZ-R7TR-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 1.2A 2.5 ~ 5.5 V ADP1610ARMZ-R7
Order 'ic conv dc-dc step up sw 8msop - ADP1610ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1610ARMZ-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Digi-Reel® 1.2A 2.5 ~ 5.5 V ADP1610ARMZ-R7
Order 'ic conv dc-dc step up sw 8msop - ADP1610ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1610ARMZ-R7DKR-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) 1.2A 2.5 ~ 5.5 V ADP1611ARMZ-R7
Order 'ic conv dc-dc step up sw 8-msop - ADP1611ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1611ARMZ-R7CT-ND.
Analog Devices Inc (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Digi-Reel® 1.2A 2.5 ~ 5.5 V ADP1611ARMZ-R7
Order 'ic conv dc-dc step up sw 8-msop - ADP1611ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADP1611ARMZ-R7DKR-ND.
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1.2A 2.5 ~ 5.5 V ADP1611ARMZ-R7
Order 'ic conv dc-dc step up sw 8-msop - ADP1611ARMZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADP1611ARMZ-R7TR-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube - 0.6 ~ 5.5 V E-L6920D
Order 'ic conv 1v sync step up 8-tssop - E-L6920D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number E-L6920D-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Cut Tape (CT) - 0.6 ~ 5.5 V L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6106-1-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) - 0.6 ~ 5.5 V L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6106-2-ND.
STMicroelectronics (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Digi-Reel® - 0.6 ~ 5.5 V L6920DCTR
Order 'ic conv sync rect step up 8-msop - L6920DCTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6106-6-ND.
STMicroelectronics Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tube - 0.6 ~ 5.5 V L6920DC
Order 'ic conv sync rect step up 8-msop - L6920DC' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L6920DC-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 500mA 1.5 ~ 12 V LT1316CMS8#TR
Order 'ic conv dc/dc step up 8msop - LT1316CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1316CMS8#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 500mA 1.5 ~ 12 V LT1317BCMS8#TR
Order 'ic conv dc/dc pwm step up 8msop - LT1317BCMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1317BCMS8#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 500mA 1.5 ~ 12 V LT1317CMS8#TR
Order 'ic conv dc/dc pwm step up 8msop - LT1317CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1317CMS8#TR-ND.
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1A 1.7 ~ 12 V LT1949-1EMS8#TR
Order 'ic conv dc/dc pwm step up 8msop - LT1949-1EMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1949-1EMS8#TR-ND.
Options for Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost) Tape & Reel (TR) 1.2A 2.5 ~ 5.5 V ADP1610ARMZ-R7
Send this link via E-Mail
Help With This Screen
