IC CONVERTER VOLT SW CAP 8SOIC - ADM8660ARZ - Integrated Circuits (ICs)
Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), Switched Capacitor (Charge Pump), Inverting Tube 100mA 1.5 ~ 7 V ADM8660ARZ
| Digi-Key Part Number | ADM8660ARZ-ND |
98 |
2.73602 |
Extended Price
268.13 |
| Manufacturer Part Number | ADM8660ARZ | |||
| Description | IC CONVERTER VOLT SW CAP 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADM8660ARZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Step-Up (Boost), Switched Capacitor (Charge Pump), Inverting |
| Number of Outputs | 1 |
| Voltage - Input | 1.5 ~ 7 V |
| Voltage - Output | -1.5 ~ -7 V |
| Current - Output | 100mA |
| Power - Output | 450mW |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | No |
| Rds (On) | - |
| Operating Temperature | -40°C ~ 85°C |
| Frequency - Switching | - |
| Drawing Number | 505; R-8; R; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADM8660ARZ ADM8660ARZ |
ADM8660ARZ Specification Sheet
IC CONVERTER VOLT SW CAP 8SOIC - ADM8660ARZ (ADM8660ARZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), Switched Capacitor (Charge Pump), Inverting Tube 100mA 1.5 ~ 7 V ADM8660ARZIC CONVERTER VOLT SW CAP 8SOIC - ADM8660ARZ
Order 'ic converter volt sw cap 8soic - ADM8660ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM8660ARZ-ND.
IC CONVERTER VOLT SW CAP 8SOIC - ADM8660ARZ-REEL
Order 'ic converter volt sw cap 8soic - ADM8660ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM8660ARZ-REEL-ND.
IC CONVERTER VOLT SW CAP 8DIP - ADM8660ANZ
Order 'ic converter volt sw cap 8dip - ADM8660ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM8660ANZ-ND.
IC CONVERTER VOLT TO FREQ 8SOIC - AD7741BRZ-REEL7
Order 'ic converter volt to freq 8soic - AD7741BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7741BRZ-REEL7-ND.
IC CONVERTER VOLT TO FREQ 8SOIC - AD7741BRZ-REEL
Order 'ic converter volt to freq 8soic - AD7741BRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7741BRZ-REEL-ND.
IC CONVERTER VOLT TO FREQ 8SOIC - AD7741YRZ
Order 'ic converter volt to freq 8soic - AD7741YRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7741YRZ-ND.
IC VOLTAGE CONV SW CAP 8SOIC - ADM660ARZ-REEL7
Order 'ic voltage conv sw cap 8soic - ADM660ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM660ARZ-REEL7-ND.
IC VOLTAGE CONV SW CAP 8SOIC - ADM660ARZ-REEL
Order 'ic voltage conv sw cap 8soic - ADM660ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM660ARZ-REEL-ND.
IC CONVERTER VOLT TO FREQ 8MSOP - AD7740KRMZ-REEL7
Order 'ic converter volt to freq 8msop - AD7740KRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740KRMZ-REEL7-ND.
IC CONVERTER VOLT TO FREQ 8MSOP - AD7740KRMZ-REEL
Order 'ic converter volt to freq 8msop - AD7740KRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740KRMZ-REEL-ND.
IC CONVERTER VOLT TO FREQ 8-MSOP - AD7740YRMZ
Order 'ic converter volt to freq 8-msop - AD7740YRMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740YRMZ-ND.
IC CONVERTER VOLT TO FREQ 8MSOP - AD7740YRMZ-REEL7
Order 'ic converter volt to freq 8msop - AD7740YRMZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740YRMZ-REEL7-ND.
IC CONVERTER VOLT TO FREQ 8MSOP - AD7740YRMZ-REEL
Order 'ic converter volt to freq 8msop - AD7740YRMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740YRMZ-REEL-ND.
IC CONVERTER VOLT-FREQ SOT23-8 - AD7740YRTZ-REEL7
Order 'ic converter volt-freq sot23-8 - AD7740YRTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7740YRTZ-REEL7-ND.
IC CONVERTER VOLT TO FREQ 8DIP - AD7741BNZ
Order 'ic converter volt to freq 8dip - AD7741BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7741BNZ-ND.
Options for Analog Devices Inc Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Up (Boost), Switched Capacitor (Charge Pump), Inverting Tube 100mA 1.5 ~ 7 V ADM8660ARZ
Send this link via E-Mail
Help With This Screen
